SANKEN SI-8205NHD
| Hersteller | |
| Herst.-Teilenr. | SI-8205NHD |
| LCSC-Nr. | C6816023 |
| Verp. | SOIC-8-EP-175mil |
| Kundennummer | |
| Hauptmerkm. | Synchronized Rectifier Type Chopper Regulator IC |
| Datenblatt | SANKEN SI-8205NHD |
| Alternativteile | 3 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | SANKEN | |
| Verp. | SOIC-8-EP-175mil | |
| Operating Temperature | -30℃~+125℃ | |
| Frequency - Switching | 200kHz~1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 8V~43V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~24V | |
| Output Current | 3A | |
| Quiescent Current | 10uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | SANKEN | |
| Verp. | SOIC-8-EP-175mil | |
| Operating Temperature | -30℃~+125℃ | |
| Frequency - Switching | 200kHz~1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 8V~43V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~24V | |
| Output Current | 3A | |
| Quiescent Current | 10uA |
Beschreibung
SI-8205NHD is a synchronous rectification chopper regulator IC with built-in power MOS. Due to its current control architecture, it is suitable for ultra-low ESR capacitors such as ceramic capacitors. It features multiple protection functions including overcurrent protection, low-input inhibit, and thermal protection. A soft-start function is provided to protect the IC from inrush current during startup. The soft-start time can be set by connecting an external capacitor, and the switching frequency can also be set by connecting an external capacitor. This device is housed in a compact, low-profile HOSP 8-pin package with a heatsink pad on the back.
Merkmale
- 3.0A Output Current: Maximum output current of 3.0A per output in HSOP 8-pin SMT package.
- High Efficiency: Up to 94% maximum efficiency.
- Adjustable Output Voltage: 0.5 - 24V.
- Low ESR Output Capacitor: Compatible with ceramic capacitors.
- Operating Frequency: 200k – 1MHz.
- Built-in Overcurrent and Thermal Shutdown: Integrated current-limiting overcurrent and overtemperature protection circuit (auto-recovery type).
- Soft-Start Function (Output ON/OFF Control): Output voltage rise time can be delayed by adding an external capacitor; also supports output ON/OFF control.
- Small Package (SI-8205NHD): HSOP 8-pin package with small heat sink.
Anwendungen
Automotive local power supplies, office automation equipment power supplies, secondary output voltage regulation of voltage regulators, and communication equipment power supplies.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.3333 | $ 1.33 |
| 200+ | $ 0.5318 | $ 106.36 |
| 500+ | $ 0.5143 | $ 257.15 |
| 1,000+ | $ 0.5064 | $ 506.40 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | SANKEN | |
| Verp. | SOIC-8-EP-175mil | |
| Operating Temperature | -30℃~+125℃ | |
| Frequency - Switching | 200kHz~1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 8V~43V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~24V | |
| Output Current | 3A | |
| Quiescent Current | 10uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | SANKEN | |
| Verp. | SOIC-8-EP-175mil | |
| Operating Temperature | -30℃~+125℃ | |
| Frequency - Switching | 200kHz~1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Overcurrent Protection |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 8V~43V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~24V | |
| Output Current | 3A | |
| Quiescent Current | 10uA |
Beschreibung
SI-8205NHD is a synchronous rectification chopper regulator IC with built-in power MOS. Due to its current control architecture, it is suitable for ultra-low ESR capacitors such as ceramic capacitors. It features multiple protection functions including overcurrent protection, low-input inhibit, and thermal protection. A soft-start function is provided to protect the IC from inrush current during startup. The soft-start time can be set by connecting an external capacitor, and the switching frequency can also be set by connecting an external capacitor. This device is housed in a compact, low-profile HOSP 8-pin package with a heatsink pad on the back.
Merkmale
- 3.0A Output Current: Maximum output current of 3.0A per output in HSOP 8-pin SMT package.
- High Efficiency: Up to 94% maximum efficiency.
- Adjustable Output Voltage: 0.5 - 24V.
- Low ESR Output Capacitor: Compatible with ceramic capacitors.
- Operating Frequency: 200k – 1MHz.
- Built-in Overcurrent and Thermal Shutdown: Integrated current-limiting overcurrent and overtemperature protection circuit (auto-recovery type).
- Soft-Start Function (Output ON/OFF Control): Output voltage rise time can be delayed by adding an external capacitor; also supports output ON/OFF control.
- Small Package (SI-8205NHD): HSOP 8-pin package with small heat sink.
Anwendungen
Automotive local power supplies, office automation equipment power supplies, secondary output voltage regulation of voltage regulators, and communication equipment power supplies.
C6816023 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SI-8205NHD-TL | SANKEN | SOIC-8-EP-175mil | 0 | $ 1.4754 | ||
| SI-8205NHG | SANKEN | SOIC-8-EP-175mil | 0 | $ 1.2333 | ||
| SI-8205NHG-TL | SANKEN | SOIC-8-EP-175mil | 0 | $ 1.2879 |

