CREE LED CXB3050-0000-00PN0U0A27H
| Producent | |
| Nr części prod. | CXB3050-0000-00PN0U0A27H |
| Nr LCSC | C6814625 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 6812lm 2700K 90 115° 34V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Karta Katalogowa | CREE LED CXB3050-0000-00PN0U0A27H |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 6812lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 6812lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 |
| Typ | Opis | |
|---|---|---|
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- XLamp CXB standard-density LED series delivers excellent luminous efficacy at lower drive currents, with best-in-class COB LED reliability through Cree LED's expertise in ceramic substrate technology.
- CXB series offers a full range of LES sizes, color options, and performance levels, providing a simple upgrade path for existing CXA-based designs.
- Pro9 LEDs achieve 15% higher luminous efficacy than standard LEDs at CRI 90 and 95, without compromising color rendering quality.
- Pro9 LEDs feature the industry's highest operating temperature rating of 105°C, with the same maximum current as standard versions.
- All Pro9 LEDs share identical mechanical and electrical characteristics with standard versions.
- 23mm LES with mechanical and optical design consistent with other CXA30 and CXB30 LEDs.
- Available in EasyWhite 2-step and 3-step bins, and Premium Color 2-step and 3-step bins.
- Pro9 LEDs available with minimum CRI 90 and 95 options.
- Forward voltage option: 36V grade.
- 85°C binning and characterization.
- Extremely uniform color over viewing angle.
- Top solder connection.
- Thermocouple connection point.
- RoHS and REACH compliant.
- UL recognized component (E349212).
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 31.3943 | $ 31.39 |
| 200+ | $ 12.5262 | $ 2505.24 |
| 500+ | $ 12.108 | $ 6054.00 |
| 1,000+ | $ 11.9013 | $ 11901.30 |
Standardowa Obudowa100/Full Tray | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 6812lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 | |
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | CREE LED | |
| Opak. | - | |
| Lumens | 6812lm | |
| Color Temperature | 2700K | |
| CRI Color Rendering Index | 90 |
| Typ | Opis | |
|---|---|---|
| Viewing Angle | 115° | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 34V | |
| Illumination Color | Warm White | |
| Operating Temperature | - |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- XLamp CXB standard-density LED series delivers excellent luminous efficacy at lower drive currents, with best-in-class COB LED reliability through Cree LED's expertise in ceramic substrate technology.
- CXB series offers a full range of LES sizes, color options, and performance levels, providing a simple upgrade path for existing CXA-based designs.
- Pro9 LEDs achieve 15% higher luminous efficacy than standard LEDs at CRI 90 and 95, without compromising color rendering quality.
- Pro9 LEDs feature the industry's highest operating temperature rating of 105°C, with the same maximum current as standard versions.
- All Pro9 LEDs share identical mechanical and electrical characteristics with standard versions.
- 23mm LES with mechanical and optical design consistent with other CXA30 and CXB30 LEDs.
- Available in EasyWhite 2-step and 3-step bins, and Premium Color 2-step and 3-step bins.
- Pro9 LEDs available with minimum CRI 90 and 95 options.
- Forward voltage option: 36V grade.
- 85°C binning and characterization.
- Extremely uniform color over viewing angle.
- Top solder connection.
- Thermocouple connection point.
- RoHS and REACH compliant.
- UL recognized component (E349212).
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

