Infineon CY9BF524LPMC-GNE2
| Produttore | |
| Cod. Prod. | CY9BF524LPMC-GNE2 |
| Cod. LCSC | C6814157 |
| Imballo | LQFP-64(12x12) |
| Numero Cliente | |
| Attr. chiave | ARM Cortex-M3 32 Bit 72MHz LQFP-64(12x12) Microcontrollers RoHS |
| Scheda Tecnica | Infineon CY9BF524LPMC-GNE2 |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon | |
| Imballo | LQFP-64(12x12) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 50 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 288KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in+External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon | |
| Imballo | LQFP-64(12x12) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 50 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 288KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in+External |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The CY9B520M Series are highly integrated 32-bit microcontrollers dedicated for embedded controllers with low-power consumption mode and competitive cost. These series are based on the Arm Cortex-M3 Processor with on-chip Flash memory and SRAM, and have peripheral functions such as various timers, ADCs, DACs and Communication Interfaces (USB, CAN, UART, CSIO, I²C, LIN).
Caratteristiche
Traduzione AI
- 32-bit Arm Cortex-M3 Core
- Processor version: r2p1
- Up to 72 MHz Frequency Operation
- Integrated Nested Vectored Interrupt Controller (NVIC): 1 NMI (non-maskable interrupt) and 48 peripheral interrupts and 16 priority levels
- 24-bit System timer (Sys Tick): System timer for OS task management
- On-chip Memories
- [Flash memory]
- Dual operation Flash memory has the upper bank and the lower bank. This series could implement erase, write and read operations for each bank simultaneously.
- Main area: Up to 256 Kbytes (Up to 240 Kbytes upper bank + 16 Kbytes lower bank)
- Work area: 32 Kbytes (lower bank)
- Read cycle: 0 wait - cycle
- Security function for code protection
- [SRAM]
- This Series on - chip SRAM is composed of two independent SRAM (SRAM0, SRAM1). SRAM0 is connected to I - code bus and D - code bus of Cortex - M3 core. SRAM1 is connected to System bus.
- SRAM0: Up to 16 Kbytes
- SRAM1: Up to 16 Kbytes
- [Flash memory]
- USB Interface
- [USB device]
- USB2.0 Full - Speed supported
- Max 6 EndPoint supported
- EndPoint 0 is control transfer
- EndPoint 1, 2 can select Bulk - transfer, Interrupt - transfer or Isochronous - transfer
- EndPoint 3 to 5 can select Bulk - transfer or Interrupt - transfer
- EndPoint 1 to 5 are comprised of Double Buffers.
- Endpoint 0, 2 to 5: 64 bytes; Endpoint 1: 256 bytes
- [USB host]
- USB2.0 Full/Low - speed supported
- Bulk - transfer, interrupt - transfer and Isochronous - transfer support
- USB Device connected/dis - connected automatic detection
- Automatic processing of the IN/OUT token handshake packet
- Max 256 - byte packet - length supported
- Wake - up function supported
- [USB device]
- CAN Interface
- Compatible with CAN Specification 2.0A/B
- Maximum transfer rate: 1 Mbps
- Built - in 32 message buffer
- Multi - function Serial Interface (Max eight channels)
- 4 channels with 16 steps ×9 - bit FIFO (ch.0/1/3/4), 4 channels without FIFO (ch.2/5/6/7)
- Operation mode is selectable from the followings for each channel:
- UART
- Full duplex double buffer
- Selection with or without parity supported
- Built - in dedicated baud rate generator
- External clock available as a serial clock
- Hardware Flow control: Automatically control the transmission/reception by CTS/RTS (only ch.4)
- Various error detection functions available (parity errors, framing errors, and overrun errors)
- CSIO
- Full duplex double buffer
- Built - in dedicated baud rate generator
- Overrun error detection function available
- LIN
- LIN protocol Rev.2.1 supported
- Full duplex double buffer
- Master/Slave mode supported
- LIN break field generation (can be changed to 13 to 16 - bit length)
- LIN break delimiter generation (can be changed to 1 to 4 - bit length)
- Various error detection functions available (parity errors, framing errors, and overrun errors)
- I2C
- Standard mode (Max 100 kbps) / Fast mode (Max 400 kbps) supported
- UART
- DMA Controller (Eight channels)
- The DMA Controller has an independent bus from the CPU, so CPU and DMA Controller can process simultaneously.
- 8 independently configured and operated channels
- Transfer can be started by software or request from the built - in peripherals
- A/D Converter (Max 26 channels) [12 - bit A/D Converter]
- Successive Approximation type
- Built - in 2 units
- D/A Converter (Max two channels)
- Base Timer (Max eight channels)
- Operation mode is selectable from the followings for each channel:
- 16 - bit PWM timer
- 16 - bit PPG timer
- 16 -/32 - bit reload timer
- 16 -/32 - bit PWC timer
- Operation mode is selectable from the followings for each channel:
- General - Purpose I/O Port
- This series can use its pins as general - purpose I/O ports when they are not used for peripherals. Moreover, the port relocate function is built in. It can set which I/O port the peripheral function can be allocated to.
- Capable of pull - up control per pin
- Capable of reading pin level directly
- Built - in the port relocate function
- Dual Timer (32 -/16 - bit Down Counter)
- The Dual Timer consists of two programmable 32 -/16 - bit down counters.
- Operation mode is selectable from the followings for each channel:
- Free - running
- Periodic (= Reload)
- One - shot
- Quadrature Position/Revolution Counter (QPRC) (Max two channels)
- The Quadrature Position/Revolution Counter (QPRC) is used to measure the position of the position encoder. Moreover, it is possible to use as the up/down counter.
- The detection edge of the three external event input pins AIN, BIN and ZIN is configurable.
- 16 - bit position counter
- 16 - bit revolution counter
- Two 16 - bit compare registers
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 12.4255 | $ 12.43 |
| 200+ | $ 4.9588 | $ 991.76 |
| 500+ | $ 4.7921 | $ 2396.05 |
| 1,190+ | $ 4.7103 | $ 5605.26 |
Package Standard1190/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon | |
| Imballo | LQFP-64(12x12) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 50 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 288KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in+External |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | Infineon | |
| Imballo | LQFP-64(12x12) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 50 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 288KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Oscillator Type | Built-in+External |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The CY9B520M Series are highly integrated 32-bit microcontrollers dedicated for embedded controllers with low-power consumption mode and competitive cost. These series are based on the Arm Cortex-M3 Processor with on-chip Flash memory and SRAM, and have peripheral functions such as various timers, ADCs, DACs and Communication Interfaces (USB, CAN, UART, CSIO, I²C, LIN).
Caratteristiche
Traduzione AI
- 32-bit Arm Cortex-M3 Core
- Processor version: r2p1
- Up to 72 MHz Frequency Operation
- Integrated Nested Vectored Interrupt Controller (NVIC): 1 NMI (non-maskable interrupt) and 48 peripheral interrupts and 16 priority levels
- 24-bit System timer (Sys Tick): System timer for OS task management
- On-chip Memories
- [Flash memory]
- Dual operation Flash memory has the upper bank and the lower bank. This series could implement erase, write and read operations for each bank simultaneously.
- Main area: Up to 256 Kbytes (Up to 240 Kbytes upper bank + 16 Kbytes lower bank)
- Work area: 32 Kbytes (lower bank)
- Read cycle: 0 wait - cycle
- Security function for code protection
- [SRAM]
- This Series on - chip SRAM is composed of two independent SRAM (SRAM0, SRAM1). SRAM0 is connected to I - code bus and D - code bus of Cortex - M3 core. SRAM1 is connected to System bus.
- SRAM0: Up to 16 Kbytes
- SRAM1: Up to 16 Kbytes
- [Flash memory]
- USB Interface
- [USB device]
- USB2.0 Full - Speed supported
- Max 6 EndPoint supported
- EndPoint 0 is control transfer
- EndPoint 1, 2 can select Bulk - transfer, Interrupt - transfer or Isochronous - transfer
- EndPoint 3 to 5 can select Bulk - transfer or Interrupt - transfer
- EndPoint 1 to 5 are comprised of Double Buffers.
- Endpoint 0, 2 to 5: 64 bytes; Endpoint 1: 256 bytes
- [USB host]
- USB2.0 Full/Low - speed supported
- Bulk - transfer, interrupt - transfer and Isochronous - transfer support
- USB Device connected/dis - connected automatic detection
- Automatic processing of the IN/OUT token handshake packet
- Max 256 - byte packet - length supported
- Wake - up function supported
- [USB device]
- CAN Interface
- Compatible with CAN Specification 2.0A/B
- Maximum transfer rate: 1 Mbps
- Built - in 32 message buffer
- Multi - function Serial Interface (Max eight channels)
- 4 channels with 16 steps ×9 - bit FIFO (ch.0/1/3/4), 4 channels without FIFO (ch.2/5/6/7)
- Operation mode is selectable from the followings for each channel:
- UART
- Full duplex double buffer
- Selection with or without parity supported
- Built - in dedicated baud rate generator
- External clock available as a serial clock
- Hardware Flow control: Automatically control the transmission/reception by CTS/RTS (only ch.4)
- Various error detection functions available (parity errors, framing errors, and overrun errors)
- CSIO
- Full duplex double buffer
- Built - in dedicated baud rate generator
- Overrun error detection function available
- LIN
- LIN protocol Rev.2.1 supported
- Full duplex double buffer
- Master/Slave mode supported
- LIN break field generation (can be changed to 13 to 16 - bit length)
- LIN break delimiter generation (can be changed to 1 to 4 - bit length)
- Various error detection functions available (parity errors, framing errors, and overrun errors)
- I2C
- Standard mode (Max 100 kbps) / Fast mode (Max 400 kbps) supported
- UART
- DMA Controller (Eight channels)
- The DMA Controller has an independent bus from the CPU, so CPU and DMA Controller can process simultaneously.
- 8 independently configured and operated channels
- Transfer can be started by software or request from the built - in peripherals
- A/D Converter (Max 26 channels) [12 - bit A/D Converter]
- Successive Approximation type
- Built - in 2 units
- D/A Converter (Max two channels)
- Base Timer (Max eight channels)
- Operation mode is selectable from the followings for each channel:
- 16 - bit PWM timer
- 16 - bit PPG timer
- 16 -/32 - bit reload timer
- 16 -/32 - bit PWC timer
- Operation mode is selectable from the followings for each channel:
- General - Purpose I/O Port
- This series can use its pins as general - purpose I/O ports when they are not used for peripherals. Moreover, the port relocate function is built in. It can set which I/O port the peripheral function can be allocated to.
- Capable of pull - up control per pin
- Capable of reading pin level directly
- Built - in the port relocate function
- Dual Timer (32 -/16 - bit Down Counter)
- The Dual Timer consists of two programmable 32 -/16 - bit down counters.
- Operation mode is selectable from the followings for each channel:
- Free - running
- Periodic (= Reload)
- One - shot
- Quadrature Position/Revolution Counter (QPRC) (Max two channels)
- The Quadrature Position/Revolution Counter (QPRC) is used to measure the position of the position encoder. Moreover, it is possible to use as the up/down counter.
- The detection edge of the three external event input pins AIN, BIN and ZIN is configurable.
- 16 - bit position counter
- 16 - bit revolution counter
- Two 16 - bit compare registers
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| CY9BF324LPMC-GNE2 | Infineon | LQFP-64(12x12) | 0 | $ 10.2269 |

