ABLIC S-8211CCV-M5T1U
| Produttore | |
| Cod. Prod. | S-8211CCV-M5T1U |
| Cod. LCSC | C6801127 |
| Imballo | SOT-23-5 |
| Numero Cliente | |
| Attr. chiave | SOT-23-5 Battery Management RoHS |
| Scheda Tecnica | ABLIC S-8211CCV-M5T1U |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ABLIC | |
| Imballo | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - | |
| Charge Current - Max | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ABLIC | |
| Imballo | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V |
| Tipo | Descrizione | |
|---|---|---|
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - | |
| Charge Current - Max | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The S-8211C Series is a protection IC for 1-cell lithium-ion / lithium polymer rechargeable battery and includes highaccuracy voltage detection circuits and delay circuits. The S-8211C Series is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent.
Caratteristiche
Traduzione AI
- Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
- Power-down function "available" / "unavailable" is selectable.
- Wide operation temperature range
Applicazioni
Traduzione AI
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.2246 | $ 1.22 |
| 200+ | $ 0.4896 | $ 97.92 |
| 500+ | $ 0.4729 | $ 236.45 |
| 1,000+ | $ 0.4653 | $ 465.30 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ABLIC | |
| Imballo | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - | |
| Charge Current - Max | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Produttore | ABLIC | |
| Imballo | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V |
| Tipo | Descrizione | |
|---|---|---|
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - | |
| Charge Current - Max | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The S-8211C Series is a protection IC for 1-cell lithium-ion / lithium polymer rechargeable battery and includes highaccuracy voltage detection circuits and delay circuits. The S-8211C Series is suitable for protecting 1-cell lithium-ion / lithium polymer rechargeable battery packs from overcharge, overdischarge, and overcurrent.
Caratteristiche
Traduzione AI
- Detection delay times are generated only by an internal circuit (external capacitors are unnecessary).
- Power-down function "available" / "unavailable" is selectable.
- Wide operation temperature range
Applicazioni
Traduzione AI
- Lithium-ion rechargeable battery pack
- Lithium polymer rechargeable battery pack
C6801127 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

