Broadcom ACPL-M484-000E
| Produttore | |
| Cod. Prod. | ACPL-M484-000E |
| Cod. LCSC | C6795911 |
| Imballo | 6-SOIC |
| Numero Cliente | |
| Attr. chiave | 50mA 5V 1.5V 4.5V~30V DC 6-SOIC Logic Output Optoisolators RoHS |
| Scheda Tecnica | Broadcom ACPL-M484-000E |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | Broadcom | |
| Imballo | 6-SOIC | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 120ns | |
| High Level Delay Time | 150ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 2.2mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | Broadcom | |
| Imballo | 6-SOIC | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 120ns | |
| High Level Delay Time | 150ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 2.2mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Descrizione
The ACPL-M484/P484/W484 fast-speed optocoupler contains a AlGaAs LED and photo detector with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The totem pole output eliminates the need for a pull-up resistor and allows for direct drive Intelligent Power Module or gate drive. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time.
Caratteristiche
- Positive output type (totem pole output)
- Truth Table Guaranteed: VCC from 4.5V to 30V Performance Specified for Common IPM Applications Over Industrial Temperature Range
- Short Maximum Propagation Delays
- Minimized Pulse Width Distortion (PWD)
- Very High Common Mode Rejection (CMR)
- Hysteresis
- Available in SO-5 (ACPL-M484) and Stretched SO-6 package (ACPCL-P484/W484)
- Package Clearance/Creepage at 8 mm (ACPL-W484) Safety Approval: UL Recognized with 5000VRMS (ACPL-W484) for 1 minute per UL1577. CSA Approved. IEC/EN/DIN EN 60747-5-5 Approved with VIORM = 567Vpeak for ACPL-M484 and VIORM = 891Vpeak for ACPL-P484 and VIORM = 1 140Vpeak for ACPL-W484, under option 060.
Applicazioni
- IPM Interface Isolation
- Isolated IGBT/MOSFET Gate Drive
- AC and Brushless DC Motor Drives
- Industrial Inverters
- General Digital Isolation
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 2.6338 | $ 2.63 |
| 10+ | $ 2.5726 | $ 25.73 |
| 30+ | $ 2.5328 | $ 75.98 |
| 100+ | $ 2.4915 | $ 249.15 |
Package Standard100/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | Broadcom | |
| Imballo | 6-SOIC | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 120ns | |
| High Level Delay Time | 150ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V | |
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 2.2mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Produttore | Broadcom | |
| Imballo | 6-SOIC | |
| Load Voltage | - | |
| Power Dissipation | 145mW | |
| Output Current | 50mA | |
| Low Level Delay Time | 120ns | |
| High Level Delay Time | 150ns | |
| Features | Built-in Schmitt trigger | |
| Reverse Voltage | 5V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | - | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 10mA | |
| Operating Temperature | -40℃~+105℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 2.2mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Descrizione
The ACPL-M484/P484/W484 fast-speed optocoupler contains a AlGaAs LED and photo detector with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The totem pole output eliminates the need for a pull-up resistor and allows for direct drive Intelligent Power Module or gate drive. Minimized propagation delay difference between devices makes these optocouplers excellent solutions for improving inverter efficiency through reduced switching dead time.
Caratteristiche
- Positive output type (totem pole output)
- Truth Table Guaranteed: VCC from 4.5V to 30V Performance Specified for Common IPM Applications Over Industrial Temperature Range
- Short Maximum Propagation Delays
- Minimized Pulse Width Distortion (PWD)
- Very High Common Mode Rejection (CMR)
- Hysteresis
- Available in SO-5 (ACPL-M484) and Stretched SO-6 package (ACPCL-P484/W484)
- Package Clearance/Creepage at 8 mm (ACPL-W484) Safety Approval: UL Recognized with 5000VRMS (ACPL-W484) for 1 minute per UL1577. CSA Approved. IEC/EN/DIN EN 60747-5-5 Approved with VIORM = 567Vpeak for ACPL-M484 and VIORM = 891Vpeak for ACPL-P484 and VIORM = 1 140Vpeak for ACPL-W484, under option 060.
Applicazioni
- IPM Interface Isolation
- Isolated IGBT/MOSFET Gate Drive
- AC and Brushless DC Motor Drives
- Industrial Inverters
- General Digital Isolation
C6795911 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



