MICROCHIP 1N829AE3/TR
| Produttore | |
| Cod. Prod. | 1N829AE3/TR |
| Cod. LCSC | C6791715 |
| Imballo | DO-35(DO-204AH) |
| Numero Cliente | |
| Attr. chiave | 1 Independent 5.9V~6.5V 6.2V DO-35(DO-204AH) Single Zener Diodes |
| Scheda Tecnica | MICROCHIP 1N829AE3/TR |
| Parti alternative | 20 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.9V~6.5V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.9V~6.5V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
Descrizione
The popular 1N821 to 1N829A series zero-temperature-coefficient reference diodes offer nominal voltage options of 6.2V and 6.55V, with a temperature coefficient as low as 0.0005%/°C at 7.5mA operating current to minimize voltage variation with temperature. These glass axial-lead DO-35 reference diodes are available with an internal metallurgical bonded junction structure by adding the "-1" suffix. This bonded Zener package construction is also available in JAN, JANTX, and JANTXV grades. Microsemi also offers a wide range of other Zener reference diode products with voltage ratings up to 200V.
Caratteristiche
- JEDEC-registered 1N821 to 1N829 series
- Internal metallurgical bonded junction available by adding "-1" suffix
- Reference voltage options: 6.2V and 6.55V, ±5% tolerance, with tighter tolerance options available at lower voltages
Applicazioni
- Minimal voltage variation over wide temperature range
- For instrumentation and other circuit designs requiring stable voltage reference
- Temperature coefficient selectable up to 0.01%/°C to 0.0005%/°C
- Tight reference voltage tolerance centered at 6.15V nominal achievable by appending specified tolerance (e.g., 1%, 2%, 3%) to part number
- Flexible axial lead mounting terminals
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 36.2419 | $ 36.24 |
| 200+ | $ 14.461 | $ 2892.20 |
| 500+ | $ 13.9776 | $ 6988.80 |
| 1,000+ | $ 13.7396 | $ 13739.60 |
Package Standard100/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.9V~6.5V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Produttore | MICROCHIP | |
| Imballo | DO-35(DO-204AH) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descrizione | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3V | |
| Impedance(Zzt) | 10Ω | |
| Zener Voltage(Range) | 5.9V~6.5V | |
| Zener Voltage(Nom) | 6.2V | |
| Impedance(Zzk) | - |
Descrizione
The popular 1N821 to 1N829A series zero-temperature-coefficient reference diodes offer nominal voltage options of 6.2V and 6.55V, with a temperature coefficient as low as 0.0005%/°C at 7.5mA operating current to minimize voltage variation with temperature. These glass axial-lead DO-35 reference diodes are available with an internal metallurgical bonded junction structure by adding the "-1" suffix. This bonded Zener package construction is also available in JAN, JANTX, and JANTXV grades. Microsemi also offers a wide range of other Zener reference diode products with voltage ratings up to 200V.
Caratteristiche
- JEDEC-registered 1N821 to 1N829 series
- Internal metallurgical bonded junction available by adding "-1" suffix
- Reference voltage options: 6.2V and 6.55V, ±5% tolerance, with tighter tolerance options available at lower voltages
Applicazioni
- Minimal voltage variation over wide temperature range
- For instrumentation and other circuit designs requiring stable voltage reference
- Temperature coefficient selectable up to 0.01%/°C to 0.0005%/°C
- Tight reference voltage tolerance centered at 6.15V nominal achievable by appending specified tolerance (e.g., 1%, 2%, 3%) to part number
- Flexible axial lead mounting terminals
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| 1N825A | MICROCHIP | DO-35(DO-204AH) | 21 | $ 11.0292 | ||
| 1N825AE3 | MICROCHIP | DO-35(DO-204AH) | 4 | $ 7.2288 | ||
| 1N829A | MICROCHIP | DO-35 | 1 | $ 33.8523 | ||
| 1N825A-1 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.7356 | ||
| 1N825A/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.5366 | ||
| 1N829A/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 14.4519 | ||
| 1N821A-1E3/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.3546 | ||
| 1N823AE3/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.2389 | ||
| 1N821A/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.3222 | ||
| 1N821AE3 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.6199 | ||
| 1N823A/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.0082 | ||
| 1N829A-1E3/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 9.4202 | ||
| 1N827A/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 7.7651 | ||
| 1N829AE3 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 14.4519 | ||
| 1N821A-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.1556 | ||
| 1N825AE3/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 10.2449 | ||
| 1N829A-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 19.932 | ||
| 1N825A-1/TR | MICROCHIP | DO-35(DO-204AH) | 0 | $ 12.1612 | ||
| 1N829A-1 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 9.0222 | ||
| 1N823A-1 | MICROCHIP | DO-35(DO-204AH) | 0 | $ 4.7525 |

