TE Connectivity 2-1393203-1
| Producent | |
| Nr części prod. | 2-1393203-1 |
| Nr LCSC | C6791320 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 24V 400V@AC 7A 7A@250VAC One set of changeover: 1C (SPDT-changeover) Power Relays, Over 2 Amps |
| Karta Katalogowa | TE Connectivity 2-1393203-1 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Power Relays, Over 2 Amps | |
| Producent | TE Connectivity | |
| Opak. | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.78kΩ | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 28.5mm | |
| Height | 15.7mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 12.5mm | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 324mW | |
| Contact Rating | 7A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Power Relays, Over 2 Amps | |
| Producent | TE Connectivity | |
| Opak. | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.78kΩ | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 28.5mm | |
| Height | 15.7mm |
| Typ | Opis | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 12.5mm | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 324mW | |
| Contact Rating | 7A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Pomoc i opiniePokaż podobne produkty (0) >
Zastosowania
Tłumaczenie AI
- Heating control
- Facility equipment
- Battery-powered equipment
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 15.6488 | $ 15.65 |
| 200+ | $ 6.2443 | $ 1248.86 |
| 500+ | $ 6.0364 | $ 3018.20 |
Standardowa Obudowa1/Full Box | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Power Relays, Over 2 Amps | |
| Producent | TE Connectivity | |
| Opak. | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.78kΩ | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 28.5mm | |
| Height | 15.7mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 12.5mm | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 324mW | |
| Contact Rating | 7A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Power Relays, Over 2 Amps | |
| Producent | TE Connectivity | |
| Opak. | - | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.78kΩ | |
| Release Time | 3ms | |
| Operate Time | 7ms | |
| Length | 28.5mm | |
| Height | 15.7mm |
| Typ | Opis | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | Non-Polarized - Single Coil | |
| Operating Temperature | -25℃~+70℃ | |
| Width | 12.5mm | |
| Switching Current(Max) | 7A | |
| Coil Rated Power | 324mW | |
| Contact Rating | 7A@250VAC | |
| Contact Material | AgNi | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Pomoc i opiniePokaż podobne produkty (0) >
Zastosowania
Tłumaczenie AI
- Heating control
- Facility equipment
- Battery-powered equipment
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

