LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WECO 121-A-111/10 product image
Images for reference only

WECO 121-A-111/10

Manufacturer
MPN
121-A-111/10
LCSC Part #
C6783716
Packaging
-
Customer #
Key Attributes
12A 0.2~4 12~26 1x10P 10P -40℃~+105℃ 5.08mm Male Plug Gray 10 1 Headers, Plugs and Sockets RoHS
DatasheetWECO 121-A-111/10
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.576$ 9.58
200+$ 3.8222$ 764.44
500+$ 3.6936$ 1846.80
1,000+$ 3.6301$ 3630.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerWECO
Packaging-
Current Rating12A
Wire Gauge - mm20.2~4
Wire Gauge - AWG12~26
Number of Positions or Pins1x10P
Number of Pins10P
Voltage Rating250V
Operating Temperature-40℃~+105℃
Pitch5.08mm
Connector TypeMale Plug
ColorGray
Number of PINs Per Row10
Termination Style-
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.