TE / Schaffner RN218-1.7-02-6M8
| Producent | |
| Nr części prod. | RN218-1.7-02-6M8 |
| Nr LCSC | C6778867 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 6.8mH@10kHz 180mΩ 2 Common Mode Chokes RoHS |
| Karta Katalogowa | TE / Schaffner RN218-1.7-02-6M8 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Common Mode Chokes | |
| Producent | TE / Schaffner | |
| Opak. | - | |
| Inductance @ Frequency | 6.8mH@10kHz | |
| DC Resistance(DCR) | 180mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1.7A | |
| Operating Temperature | -40℃~+100℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Common Mode Chokes | |
| Producent | TE / Schaffner | |
| Opak. | - | |
| Inductance @ Frequency | 6.8mH@10kHz | |
| DC Resistance(DCR) | 180mΩ | |
| Insulation Resistance(IR) | - |
| Typ | Opis | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1.7A | |
| Operating Temperature | -40℃~+100℃ |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
RN chokes are attenuating common-mode or asymmetric (P/N→E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings. These chokes are typically used in conjunction with suppression capacitors.
Zastosowania
Tłumaczenie AI
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
- Phase-angle control circuits in combination with saturating chokes
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 2.3544 | $ 2.35 |
| 200+ | $ 0.939 | $ 187.80 |
| 500+ | $ 0.909 | $ 454.50 |
| 1,000+ | $ 0.8932 | $ 893.20 |
Standardowa Obudowa25/Full Tube | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Common Mode Chokes | |
| Producent | TE / Schaffner | |
| Opak. | - | |
| Inductance @ Frequency | 6.8mH@10kHz | |
| DC Resistance(DCR) | 180mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1.7A | |
| Operating Temperature | -40℃~+100℃ |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Common Mode Chokes | |
| Producent | TE / Schaffner | |
| Opak. | - | |
| Inductance @ Frequency | 6.8mH@10kHz | |
| DC Resistance(DCR) | 180mΩ | |
| Insulation Resistance(IR) | - |
| Typ | Opis | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | 1.5kV | |
| Impedance @ Frequency | - | |
| Current Rating | 1.7A | |
| Operating Temperature | -40℃~+100℃ |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
RN chokes are attenuating common-mode or asymmetric (P/N→E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings. These chokes are typically used in conjunction with suppression capacitors.
Zastosowania
Tłumaczenie AI
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
- Phase-angle control circuits in combination with saturating chokes
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

