CREE LED CMU1526-0000-000N0H0A50G
| Produttore | |
| Cod. Prod. | CMU1526-0000-000N0H0A50G |
| Cod. LCSC | C6767567 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 3954lm 5000K 80 115° 33.7V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica | CREE LED CMU1526-0000-000N0H0A50G |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 3954lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Cold White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 3954lm | |
| Color Temperature | 5000K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Cold White |
Descrizione
The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series offers up to 10% improvement in lumens per watt (LPW) while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications, including track lights, spotlights, and downlights, as well as outdoor lighting.
Caratteristiche
- 14.5 mm optical light source
- Available in 70, 80, 90, and 95 minimum CRI options
- Supports EasyWhite 2-, 3-, and 5-step binning
- Supports Premium Color 2- and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 1920 mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Applicazioni
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 6.6008 | $ 6.60 |
| 225+ | $ 2.6337 | $ 592.58 |
| 450+ | $ 2.5469 | $ 1146.11 |
| 900+ | $ 2.5028 | $ 2252.52 |
Package Standard225/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 3954lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Cold White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | CREE LED | |
| Imballo | - | |
| Lumens | 3954lm | |
| Color Temperature | 5000K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 115° | |
| Voltage - Forward(Vf) | 33.7V | |
| Illumination Color | Cold White |
Descrizione
The XLamp CMU LED series delivers industry-leading performance in common package and light-emitting surface (LES) sizes. Compared to the previous-generation CMT series, the CMU series offers up to 10% improvement in lumens per watt (LPW) while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications, including track lights, spotlights, and downlights, as well as outdoor lighting.
Caratteristiche
- 14.5 mm optical light source
- Available in 70, 80, 90, and 95 minimum CRI options
- Supports EasyWhite 2-, 3-, and 5-step binning
- Supports Premium Color 2- and 3-step binning
- Forward voltage option: 36V class
- 85°C binning and characterization
- Maximum drive current: 1920 mA
- 77.5° viewing angle with uniform chromaticity distribution
- Top-surface solder connection
- RoHS and REACH compliant
- UL Recognized Component (E349212)
Applicazioni
Indoor lighting (track lights, spotlights, downlights), outdoor lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

