TDK ZWS100BAF-24/R
| Hersteller | |
| Herst.-Teilenr. | ZWS100BAF-24/R |
| LCSC-Nr. | C6761623 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | AC DC Converters (Off-Board) RoHS |
| Datenblatt | TDK ZWS100BAF-24/R |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Hersteller | TDK | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Hersteller | TDK |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The ZWS-BAF industrial grade power supplies are used in a wide range of applications where equipment down-time cannot be tolerated during years of operation. Globally, process control, test and measurement equipment, machinery, semiconductor fabrication, communications and large LED display manufacturers depend upon the ZWS-BAF to provide a reliable source of power. Conservatively rated electrolytic capacitor temperatures offer improved field life-times of up to 10 years. Available in five power levels, 50W, 75W, 100W, 150W and 300W, the series provides a choice of 3.3 to 48V outputs. A variety of mechanical configurations are available, in addition to a double sided board coating option.
Anwendungen
- process control
- test and measurement equipment
- machinery
- semiconductor fabrication
- communications
- large LED display
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 125.1146 | $ 125.11 |
Standardgehäuse1/Full Bag | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Hersteller | TDK | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Hersteller | TDK |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
The ZWS-BAF industrial grade power supplies are used in a wide range of applications where equipment down-time cannot be tolerated during years of operation. Globally, process control, test and measurement equipment, machinery, semiconductor fabrication, communications and large LED display manufacturers depend upon the ZWS-BAF to provide a reliable source of power. Conservatively rated electrolytic capacitor temperatures offer improved field life-times of up to 10 years. Available in five power levels, 50W, 75W, 100W, 150W and 300W, the series provides a choice of 3.3 to 48V outputs. A variety of mechanical configurations are available, in addition to a double sided board coating option.
Anwendungen
- process control
- test and measurement equipment
- machinery
- semiconductor fabrication
- communications
- large LED display
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

