Bridgelux BXRE-57E2001-C-74
| Hersteller | |
| Herst.-Teilenr. | BXRE-57E2001-C-74 |
| LCSC-Nr. | C6756557 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | LED COBs, Engines, Modules, Strips RoHS |
| Datenblatt | Bridgelux BXRE-57E2001-C-74 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
V Series LED array products deliver high-quality light in a compact, cost-effective solid-state lighting package. These chip-on-board (CoB) arrays can be efficiently driven at twice the nominal drive current, enabling design flexibility previously unattainable. This high-luminous-density light source is designed to support a wide range of high-quality, low-cost directional luminaires and replacement lamps for commercial and residential applications. The V13 LED array is available in multiple electrical, color temperature (CCT), and color rendering index (CRI) combinations, offering exceptional design flexibility and energy efficiency. Lighting systems incorporating these LED arrays achieve improved system-level energy efficiency and extended service life. Typical applications include replacement lamps, task lighting, accent lighting, spotlights, track lighting, wide-area lighting, security lighting, wall sconces, and downlights. The Bridgelux Décor Series is our advanced color product line designed for premium applications, delivering unmatched LED light quality through superior color rendering options and providing a pleasing and inspiring lighting palette. Bridgelux Décor Series color points are available across the Vero @ SE Series, Vero @ Series, V Series, and H Series. Décor Series Class A color points are based on human response testing and combine GAI and CRI metrics. Décor Series Ultra products achieve a CRI of up to 97 with a minimum R9 of 93, emphasizing the reds and hues to which the human eye is most sensitive — ideal for the most prestigious retail environments and world-renowned museums. Décor Series Ultra is designed as a direct replacement for halogen lamps. Landmark is designed as a direct replacement for high-pressure sodium lamps. The Décor Series Showcase is the optimal solution for replacing ceramic metal halide lamps, delivering the same pure white light with enhanced spectral coverage and improved efficacy.
Merkmale
- Typical luminous efficacy of 160 lm/W
- Compact high flux density light source
- Uniform high-quality illumination
- CRI options of minimum 65, 70, 80, 90, and 95
- Simplified thermal path
- ENERGY STAR® / ANSI compliant color binning with 2, 3, and 4 SDCM options
- More energy-efficient than incandescent, halogen, and fluorescent lamps
- Low-voltage DC operation
- Instant-on with infinite dimming capability
- Vf bin code back-side marking
- Enhanced optical control
- Pixelation-free pure white light
- High-quality true color rendering
- Significantly reduced thermal resistance for improved operating temperature
- Uniform consistent white light
- Reduced operating costs
- Easy integration with daylight and motion sensors for greater energy savings
- Lower maintenance costs
- Environmentally friendly with no disposal concerns
Anwendungen
Replacement lamps, task lighting, accent lighting, spotlights, track lighting, area lighting, security lighting, wall sconces, and downlights
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 12.2315 | $ 12.23 |
| 200+ | $ 4.8809 | $ 976.18 |
| 500+ | $ 4.7174 | $ 2358.70 |
| 1,000+ | $ 4.638 | $ 4638.00 |
Standardgehäuse25/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux | |
| Verp. | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Hersteller | Bridgelux |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - |
Beschreibung
V Series LED array products deliver high-quality light in a compact, cost-effective solid-state lighting package. These chip-on-board (CoB) arrays can be efficiently driven at twice the nominal drive current, enabling design flexibility previously unattainable. This high-luminous-density light source is designed to support a wide range of high-quality, low-cost directional luminaires and replacement lamps for commercial and residential applications. The V13 LED array is available in multiple electrical, color temperature (CCT), and color rendering index (CRI) combinations, offering exceptional design flexibility and energy efficiency. Lighting systems incorporating these LED arrays achieve improved system-level energy efficiency and extended service life. Typical applications include replacement lamps, task lighting, accent lighting, spotlights, track lighting, wide-area lighting, security lighting, wall sconces, and downlights. The Bridgelux Décor Series is our advanced color product line designed for premium applications, delivering unmatched LED light quality through superior color rendering options and providing a pleasing and inspiring lighting palette. Bridgelux Décor Series color points are available across the Vero @ SE Series, Vero @ Series, V Series, and H Series. Décor Series Class A color points are based on human response testing and combine GAI and CRI metrics. Décor Series Ultra products achieve a CRI of up to 97 with a minimum R9 of 93, emphasizing the reds and hues to which the human eye is most sensitive — ideal for the most prestigious retail environments and world-renowned museums. Décor Series Ultra is designed as a direct replacement for halogen lamps. Landmark is designed as a direct replacement for high-pressure sodium lamps. The Décor Series Showcase is the optimal solution for replacing ceramic metal halide lamps, delivering the same pure white light with enhanced spectral coverage and improved efficacy.
Merkmale
- Typical luminous efficacy of 160 lm/W
- Compact high flux density light source
- Uniform high-quality illumination
- CRI options of minimum 65, 70, 80, 90, and 95
- Simplified thermal path
- ENERGY STAR® / ANSI compliant color binning with 2, 3, and 4 SDCM options
- More energy-efficient than incandescent, halogen, and fluorescent lamps
- Low-voltage DC operation
- Instant-on with infinite dimming capability
- Vf bin code back-side marking
- Enhanced optical control
- Pixelation-free pure white light
- High-quality true color rendering
- Significantly reduced thermal resistance for improved operating temperature
- Uniform consistent white light
- Reduced operating costs
- Easy integration with daylight and motion sensors for greater energy savings
- Lower maintenance costs
- Environmentally friendly with no disposal concerns
Anwendungen
Replacement lamps, task lighting, accent lighting, spotlights, track lighting, area lighting, security lighting, wall sconces, and downlights
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

