LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI LTC1439IGW#PBF product image
Abbildung ähnlich

ADI LTC1439IGW#PBF

Hersteller
Herst.-Teilenr.
LTC1439IGW#PBF
LCSC-Nr.
C675506
Verp.
SSOP-36-300mil
Kundennummer
Hauptmerkm.
2 Adjustable and Fixed 1.19V~9V Step-down type SSOP-36-300mil DC DC Switching Controllers RoHS
DatenblattADI LTC1439IGW#PBF
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 20.3059$ 20.31
200+$ 7.8594$ 1571.88
500+$ 7.5831$ 3791.55
1,000+$ 7.4457$ 7445.70
Standardgehäuse32/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
HerstellerADI
Verp.SSOP-36-300mil
Operating Temperature-40℃~+85℃@(TA)
Synchronous RectifierYes
Output Current-
FeaturesAdjustable soft-start;Frequency synchronization;Cable compensation
Number of Channels2
TopologyBuck
Frequency - Switching400kHz
Operating Voltage3.5V~30V
Output TypeAdjustable and Fixed
Switch tube (built-in/external)External
Output Voltage1.19V~9V
FunctionStep-down type
Quiescent Current320uA

Beschreibung

KI-Übersetzung

The LTC1438/LTC1439 are dual, synchronous stepdown switching regulator controllers which drive external N-channel power MOSFETs in a phase-lockable fixed frequency architecture. The Adaptive Power output stage selectively drives two N-channel MOSFETs at frequencies up to 400kHz while reducing switching losses to maintain high efficiencies at low output currents. An auxiliary 0.5A linear regulator using an external PNP pass device provides a low noise, low dropout voltage source. A secondary winding feedback control pin (SFB1) guarantees regulation regardless of load on the main output by forcing continuous operation. An additional comparator is available for use as a low battery detector. A power-on reset timer (POR) is included which generates a signal delayed by 65536/fCLK (typ 300ms) after the output is within 5% of the regulated output voltage. Internal resistive dividers provide pin selectable output voltages with remote sense capability on one of the two outputs. The operating current levels are user-programmable via external current sense resistors. Wide input supply range allows operation from 3.5V to 30V (36V maximum).

Merkmale

KI-Übersetzung
  • Maintains Constant Frequency at Low Output Currents
  • Dual N-Channel MOSFET Synchronous Drive
  • Programmable Fixed Frequency (PLL Lockable)
  • Wide VIN Range: 3.5V to 36V Operation
  • Ultrahigh Efficiency
  • Very Low Dropout Operation: 99% Duty Cycle
  • Low Dropout, 0.5A Linear Regulator for VPP Generation or Low Noise Audio Supply
  • Built-In Power-On Reset Timer
  • Programmable Soft Start
  • Low-Battery Detector
  • Remote Output Voltage Sense
  • Foldback Current Limiting (Optional)
  • Pin Selectable Output Voltage
  • Logic-Controlled Micropower Shutdown: Δ|Ω < 30μA
  • Output Voltages from 1.19V to 9V
  • Available in 28- and 36-Lead SSOP Packages

Anwendungen

KI-Übersetzung
  • Notebook and Palmtop Computers, PDAs
  • Portable Instruments
  • Battery-Operated Devices
  • DC Power Distribution Systems