TOREX XC6227C391ER-G
| Hersteller | |
| Herst.-Teilenr. | XC6227C391ER-G |
| LCSC-Nr. | C6754543 |
| Verp. | USP-6C |
| Kundennummer | |
| Hauptmerkm. | 3.9V Positive Fixed USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | TOREX XC6227C391ER-G |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOREX | |
| Verp. | USP-6C | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | - | |
| Features | Enable control;Reverse-polarity current protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOREX | |
| Verp. | USP-6C | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | - | |
| Features | Enable control;Reverse-polarity current protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Beschreibung
The XC6227 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high speed voltage regulator. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a thermal protection circuit, a reverse current protection circuit and a phase compensation circuit. The CE function enables the entire circuit to be placed in a stand - by state by inputting a low level signal to the CE pin. Over - current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output current reaches the current limit level or junction temperature reaches the temperature limit. With the reverse current protection function of a driver transistor, the reverse current flow is prohibited when VOUT voltage is higher than V_IN voltage. For an example, when a battery is connected to the VOUT pin, battery current will not flow back to the XC6227.
Merkmale
- Maximum Output Current: 700mA
- Dropout Voltage: 120mV @ 1A, I(overline) = 300mA (V_OUT(overline) = 3.0V)
- Operating Voltage Range: 1.7V ~ 6.0V
- Output Voltages: 0.8V ~ 5.0V (0.05V increments)
- Accuracy: ±1% (V_OUT > 2.0V); ±0.02V (V_OUT ≤ 2.0V)
- Low Power Consumption: 100μA
- Chip Enable(CE): Active High Standby Current below 0.1μA
- High Ripple Rejection: 65dB @ 1kHz
- Operating Ambient Temperature: -40℃ ~ 85℃
- Low ESR Capacitor: Ceramic capacitor
- Packages: USP - 6C, SOT - 25, SOT - 89 - 5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Anwendungen
- USB products and HDMI equipments
- E - book Readers / Electronic dictionaries
- Smart Phones / Mobile phones
- Portable game consoles
- Modules (Wireless, Camera, etc.)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.8609 | $ 0.86 |
| 200+ | $ 0.3441 | $ 68.82 |
| 500+ | $ 0.3319 | $ 165.95 |
| 1,000+ | $ 0.3259 | $ 325.90 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOREX | |
| Verp. | USP-6C | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | - | |
| Features | Enable control;Reverse-polarity current protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TOREX | |
| Verp. | USP-6C | |
| Output Voltage | 3.9V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | - | |
| Features | Enable control;Reverse-polarity current protection;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Beschreibung
The XC6227 series is a highly accurate, low noise, high ripple rejection, low dropout, and low power consumption high speed voltage regulator. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a thermal protection circuit, a reverse current protection circuit and a phase compensation circuit. The CE function enables the entire circuit to be placed in a stand - by state by inputting a low level signal to the CE pin. Over - current protection and thermal protection circuits are integrated. The protection circuit starts to operate when either output current reaches the current limit level or junction temperature reaches the temperature limit. With the reverse current protection function of a driver transistor, the reverse current flow is prohibited when VOUT voltage is higher than V_IN voltage. For an example, when a battery is connected to the VOUT pin, battery current will not flow back to the XC6227.
Merkmale
- Maximum Output Current: 700mA
- Dropout Voltage: 120mV @ 1A, I(overline) = 300mA (V_OUT(overline) = 3.0V)
- Operating Voltage Range: 1.7V ~ 6.0V
- Output Voltages: 0.8V ~ 5.0V (0.05V increments)
- Accuracy: ±1% (V_OUT > 2.0V); ±0.02V (V_OUT ≤ 2.0V)
- Low Power Consumption: 100μA
- Chip Enable(CE): Active High Standby Current below 0.1μA
- High Ripple Rejection: 65dB @ 1kHz
- Operating Ambient Temperature: -40℃ ~ 85℃
- Low ESR Capacitor: Ceramic capacitor
- Packages: USP - 6C, SOT - 25, SOT - 89 - 5
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Anwendungen
- USB products and HDMI equipments
- E - book Readers / Electronic dictionaries
- Smart Phones / Mobile phones
- Portable game consoles
- Modules (Wireless, Camera, etc.)
C6754543 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

