VISHAY VS-6TQ040STRL-M3
| Hersteller | |
| Herst.-Teilenr. | VS-6TQ040STRL-M3 |
| LCSC-Nr. | C6750069 |
| Verp. | TO-263AB(D2PAK) |
| Kundennummer | |
| Hauptmerkm. | 1 Independent 40V 600mV@6A 6A TO-263AB(D2PAK) Single Diodes RoHS |
| Datenblatt | VISHAY VS-6TQ040STRL-M3 |
| Alternativteile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | VISHAY | |
| Verp. | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 600mV@6A | |
| Reverse Leakage Current (Ir) | 800uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 690A | |
| Current - Rectified | 6A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | VISHAY | |
| Verp. | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 600mV@6A | |
| Reverse Leakage Current (Ir) | 800uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 690A | |
| Current - Rectified | 6A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
VS - 6TQ... Schottky rectifier series is optimized for low reverse leakage at elevated temperatures. Its proprietary barrier technology enables reliable operation at junction temperatures up to 175°C. Typical applications include switching power supplies, converters, freewheeling diodes, and reverse battery protection.
Merkmale
KI-Übersetzung
- 175°C junction temperature operation
- High-frequency operation
- Low forward voltage drop
- High-purity, high-temperature epoxy package for enhanced mechanical strength and moisture resistance
- Guard ring for improved durability and long-term reliability
- MSL Level 1 per J-STD-020, LF max peak 245°C
- Designed and qualified per JEDEC-JESD 47
- Material Category: For compliance definitions, see www.vishay.com/doc?99912
- RoHS compliant
- Halogen-free
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.2837 | $ 1.28 |
| 200+ | $ 0.5123 | $ 102.46 |
| 500+ | $ 0.4956 | $ 247.80 |
| 800+ | $ 0.4865 | $ 389.20 |
Standardgehäuse800/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | VISHAY | |
| Verp. | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 600mV@6A | |
| Reverse Leakage Current (Ir) | 800uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 690A | |
| Current - Rectified | 6A |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Hersteller | VISHAY | |
| Verp. | TO-263AB(D2PAK) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 600mV@6A | |
| Reverse Leakage Current (Ir) | 800uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 690A | |
| Current - Rectified | 6A |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
VS - 6TQ... Schottky rectifier series is optimized for low reverse leakage at elevated temperatures. Its proprietary barrier technology enables reliable operation at junction temperatures up to 175°C. Typical applications include switching power supplies, converters, freewheeling diodes, and reverse battery protection.
Merkmale
KI-Übersetzung
- 175°C junction temperature operation
- High-frequency operation
- Low forward voltage drop
- High-purity, high-temperature epoxy package for enhanced mechanical strength and moisture resistance
- Guard ring for improved durability and long-term reliability
- MSL Level 1 per J-STD-020, LF max peak 245°C
- Designed and qualified per JEDEC-JESD 47
- Material Category: For compliance definitions, see www.vishay.com/doc?99912
- RoHS compliant
- Halogen-free
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| VS-15TQ060S-M3 | VISHAY | TO-263AB(D2PAK) | 8 | $ 1.8075 | ||
| VS-6TQ040STRR-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.346 | ||
| VS-6TQ040S-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.1745 | ||
| VS-6TQ045SPBF | VISHAY | TO-263-2 | 0 | $ 0.3612 | ||
| VS-6TQ045S-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 3.1356 | ||
| VS-6TQ045STRR-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 0.7898 | ||
| VS-15TQ060STRRHM3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 0.8469 | ||
| VS-15TQ060STRLHM3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 0.8469 | ||
| VS-15TQ060SHM3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 0.6695 | ||
| VS-15TQ060STRL-M3 | VISHAY | D2PAK | 0 | $ 0.8907 | ||
| VS-15TQ060STRR-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.4093 | ||
| VS-MBRB745TRR-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 0.7836 | ||
| VS-MBRB745-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.2215 | ||
| VS-MBRB745TRL-M3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.1246 | ||
| STB1060 | SMC | D2PAK | 0 | $ 0.3608 | ||
| VS-18TQ040SHM3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.1585 | ||
| VS-18TQ040STRLHM3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.3513 | ||
| VS-18TQ040STRRHM3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.3513 | ||
| VS-18TQ045SHM3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.3436 | ||
| VS-18TQ045STRRHM3 | VISHAY | TO-263AB(D2PAK) | 0 | $ 1.5672 |

