Nisshinbo Micro Devices Inc. R1501J065B-T1-FE
| Hersteller | |
| Herst.-Teilenr. | R1501J065B-T1-FE |
| LCSC-Nr. | C6749242 |
| Verp. | TO-252-5-P2 |
| Kundennummer | |
| Hauptmerkm. | 6.5V Positive Fixed TO-252-5-P2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | Nisshinbo Micro Devices Inc. R1501J065B-T1-FE |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | TO-252-5-P2 | |
| Output Voltage | 6.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 1A | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | TO-252-5-P2 | |
| Output Voltage | 6.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 1A | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Beschreibung
The R1501x series are CMOS-based positive voltage regulator (VR) ICs. The R1501xxxxB has features of high input voltage operating, 1A output current drive, and low supply current. A DMOS transistor is used for the driver, high voltage operating and low on resistance (0.6Ω at Vout = 10V) device is realized. A standard regulator circuit with a current limit circuit and a thermal shutdown circuit are built in the R1501x series. As the operating temperature range is from -40°C to 105°C and maximum input voltage is up to 24V, the R1501x series are suitable for the constant voltage source for digital home appliances and car accessories. The regulator output voltage is fixed in the R1501x. Output voltage accuracy is ±2.0% and output voltage range is from 3.0V to 12.0V with a step of 0.1V, and from 12.5V to 18.0V with a step of 0.5V. The chip enable pin realizes ultra low supply current standby mode. The DMOS (Double Diffused MOS) transistor adopted by R1501x is characterized by a double diffusion structure which comprises a low density n-type (channel) diffused layer and a high density p-type (sources) diffused layer from the edge of the gate electrode. The R1501x series possess outstanding properties of high operating voltage and low on-resistance, which have been achieved by the channel length scaled down to submicron dimensions and decreased thickness of the gate oxide film.
Merkmale
- Supply Current: Typ. 70μA
- Standby Current: Typ. 0.1μA
- Output Current: Min. 1A
- Input Voltage Range: 3.0V to 24.0V
- Ripple Rejection: Typ. 60dB (VSET = 5.0V)
- Output Voltage Range: 3.0V to 12.0V (0.1V steps), 12.5V to 18.0V (0.5V steps)
- Output Voltage Accuracy: ±2%
- Temperature-Drift Coefficient of Output Voltage: Typ. ±100ppm/°C
- Line Regulation: Typ. 0.05%/V
- Packages: HSOP-6J, TO-252-5-P2
- Operating Temperature range: -40°C to 105°C
- Built-in Current Limit Circuit
- Built-in Fold-Back Circuit
- Built-in Thermal Shutdown Circuit
Anwendungen
- Power source for home appliances such as refrigerators, rice cookers, electric water warmers, etc.
- Power source for car audio equipment, car navigation system, ETC system, etc.
- Power source for notebook PCs, digital TVs, cordless phones, and private LAN system, etc.
- Power source for office equipment machines such as copiers, printers, facsimiles, scanners, projectors, etc.
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.9111 | $ 1.91 |
| 200+ | $ 0.7623 | $ 152.46 |
| 500+ | $ 0.7366 | $ 368.30 |
| 1,000+ | $ 0.7245 | $ 724.50 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | TO-252-5-P2 | |
| Output Voltage | 6.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 1A | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | Nisshinbo Micro Devices Inc. | |
| Verp. | TO-252-5-P2 | |
| Output Voltage | 6.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+105℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 1A | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Beschreibung
The R1501x series are CMOS-based positive voltage regulator (VR) ICs. The R1501xxxxB has features of high input voltage operating, 1A output current drive, and low supply current. A DMOS transistor is used for the driver, high voltage operating and low on resistance (0.6Ω at Vout = 10V) device is realized. A standard regulator circuit with a current limit circuit and a thermal shutdown circuit are built in the R1501x series. As the operating temperature range is from -40°C to 105°C and maximum input voltage is up to 24V, the R1501x series are suitable for the constant voltage source for digital home appliances and car accessories. The regulator output voltage is fixed in the R1501x. Output voltage accuracy is ±2.0% and output voltage range is from 3.0V to 12.0V with a step of 0.1V, and from 12.5V to 18.0V with a step of 0.5V. The chip enable pin realizes ultra low supply current standby mode. The DMOS (Double Diffused MOS) transistor adopted by R1501x is characterized by a double diffusion structure which comprises a low density n-type (channel) diffused layer and a high density p-type (sources) diffused layer from the edge of the gate electrode. The R1501x series possess outstanding properties of high operating voltage and low on-resistance, which have been achieved by the channel length scaled down to submicron dimensions and decreased thickness of the gate oxide film.
Merkmale
- Supply Current: Typ. 70μA
- Standby Current: Typ. 0.1μA
- Output Current: Min. 1A
- Input Voltage Range: 3.0V to 24.0V
- Ripple Rejection: Typ. 60dB (VSET = 5.0V)
- Output Voltage Range: 3.0V to 12.0V (0.1V steps), 12.5V to 18.0V (0.5V steps)
- Output Voltage Accuracy: ±2%
- Temperature-Drift Coefficient of Output Voltage: Typ. ±100ppm/°C
- Line Regulation: Typ. 0.05%/V
- Packages: HSOP-6J, TO-252-5-P2
- Operating Temperature range: -40°C to 105°C
- Built-in Current Limit Circuit
- Built-in Fold-Back Circuit
- Built-in Thermal Shutdown Circuit
Anwendungen
- Power source for home appliances such as refrigerators, rice cookers, electric water warmers, etc.
- Power source for car audio equipment, car navigation system, ETC system, etc.
- Power source for notebook PCs, digital TVs, cordless phones, and private LAN system, etc.
- Power source for office equipment machines such as copiers, printers, facsimiles, scanners, projectors, etc.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

