TDK B84143V0012R231
| Producent | |
| Nr części prod. | B84143V0012R231 |
| Nr LCSC | C6747965 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Karta Katalogowa | TDK B84143V0012R231 |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TDK | |
| Opak. | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 230V;400V | |
| Current Rating | 12A | |
| Mounting Type | Base Mount |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TDK | |
| Opak. | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 230V;400V | |
| Current Rating | 12A | |
| Mounting Type | Base Mount |
Opis
Sine wave output filters for three-phase systems, rated voltage 230/400 V AC, rated current range 6 A to 249 A, duty cycle 40%. This filter series features a three-wire design to reduce motor noise and eddy current losses, generate low-ripple sinusoidal phase-to-phase voltage, and reduce dv/dt. Easy to install, protection degree IP00, optimized for long motor cables and full-load operation, naturally cooled. The wiring between filter and inverter must be shorter than 10 meters. Designed with reference to IEC 60939 and UL1283, with a UL-certified insulation system (system identifier: T-EIS-CF1).
Funkcje
- Reduces motor noise and eddy current losses
- Generates sinusoidal phase-to-phase voltage with low ripple
- Reduces dv/dt
- Easy to install
- Protection degree: IP00
- Optimized for long motor cables and full-load operation
- Natural cooling
- Designed in accordance with IEC 60939 and UL1283 standards
- Uses UL-certified insulation system (system identification: T-EIS-CF1)
Zastosowania
- Elevators
- Pumps
- Conveyor systems
- HVAC systems
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 220.835 | $ 220.84 |
| 200+ | $ 88.1155 | $ 17623.10 |
| 500+ | $ 85.1708 | $ 42585.40 |
Standardowa Obudowa1/Full Box | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TDK | |
| Opak. | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 230V;400V | |
| Current Rating | 12A | |
| Mounting Type | Base Mount |
| Typ | Opis | |
|---|---|---|
| Kategoria | Passives/Filters/Power Line Filter Modules | |
| Producent | TDK | |
| Opak. | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Typ | Opis | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 230V;400V | |
| Current Rating | 12A | |
| Mounting Type | Base Mount |
Opis
Sine wave output filters for three-phase systems, rated voltage 230/400 V AC, rated current range 6 A to 249 A, duty cycle 40%. This filter series features a three-wire design to reduce motor noise and eddy current losses, generate low-ripple sinusoidal phase-to-phase voltage, and reduce dv/dt. Easy to install, protection degree IP00, optimized for long motor cables and full-load operation, naturally cooled. The wiring between filter and inverter must be shorter than 10 meters. Designed with reference to IEC 60939 and UL1283, with a UL-certified insulation system (system identifier: T-EIS-CF1).
Funkcje
- Reduces motor noise and eddy current losses
- Generates sinusoidal phase-to-phase voltage with low ripple
- Reduces dv/dt
- Easy to install
- Protection degree: IP00
- Optimized for long motor cables and full-load operation
- Natural cooling
- Designed in accordance with IEC 60939 and UL1283 standards
- Uses UL-certified insulation system (system identification: T-EIS-CF1)
Zastosowania
- Elevators
- Pumps
- Conveyor systems
- HVAC systems
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| B84143V0038R231 | TDK | - | 0 | $ 416.4687 | ||
| B84143V0043R231 | TDK | - | 0 | $ 204.3969 | ||
| B84143V0064R231 | TDK | - | 0 | $ 304.0153 | ||
| B84143V0077R231 | TDK | - | 0 | $ 331.2826 | ||
| B84143V0091R231 | TDK | - | 0 | $ 454.1448 | ||
| B84143V0145R231 | TDK | - | 0 | $ 533.8289 | ||
| B84143V0209S231 | TDK | - | 0 | $ 682.1022 | ||
| B84143V0249S231 | TDK | - | 0 | $ 989.4429 | ||
| B84143A0012R000 | TDK | - | 0 | $ 72.9167 | ||
| 6609974-4 | TE Connectivity | - | 0 | $ 219.5081 |

