ADI LTC1044ACN8#PBF
| Hersteller | |
| Herst.-Teilenr. | LTC1044ACN8#PBF |
| LCSC-Nr. | C674211 |
| Verp. | PDIP-8 |
| Kundennummer | |
| Hauptmerkm. | Inverted 5kHz PDIP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datenblatt | ADI LTC1044ACN8#PBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ADI | |
| Verp. | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Frequency - Switching | 5kHz | |
| Features | Adaptive switching frequency;Cascade support | |
| Operating Voltage | 1.5V~12V | |
| Output Current | - | |
| Output Voltage | - | |
| Energy Efficiency | 98% | |
| Quiescent Current | 200uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ADI | |
| Verp. | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Frequency - Switching | 5kHz |
| Typ | Beschreibung | |
|---|---|---|
| Features | Adaptive switching frequency;Cascade support | |
| Operating Voltage | 1.5V~12V | |
| Output Current | - | |
| Output Voltage | - | |
| Energy Efficiency | 98% | |
| Quiescent Current | 200uA |
Beschreibung
The LTC1044A is a monolithic CMOS switched-capacitor voltage converter. It plugs in for ICL7660/LTC1044 in applications where higher input voltage (up to 12V) is needed. The LTC1044A provides several conversion functions without using inductors. The input voltage can be inverted (V0UT = -VIN), doubled (V0UT = 2VIN), divided (V0UT = VIN/2) or multiplied (V0UT = ±nVIN). To optimize performance in specific applications, a boost function is available to raise the internal oscillator frequency by a factor of seven. Smaller external capacitors can be used in higher frequency operation to save board space. The internal oscillator can also be disabled to save power. The supply current drops to 1.5μA at 5V input when the OSC pin is tied to GND or V+.
Merkmale
- 1.5V to 12V Operating Supply Voltage Range
- 13V Absolute Maximum Rating
- 200μA Maximum No Load Supply Current at 5V
- Boost Pin (Pin 1) for Higher Switching Frequency
- 97% Minimum Open Circuit Voltage Conversion Efficiency
- 95% Minimum Power Conversion Efficiency
- IS = 1.5μA with 5V Supply When OSC Pin = 0V or V+
- High Voltage Upgrade to ICL7660/LTC1044
Anwendungen
- Conversion of 10V to ±10V Supplies
- Conversion of 5V to ±5V Supplies
- Precise Voltage Division: V0 = VIN/2 ± 20ppm
- Voltage Multiplication: V0 = ±nVIN
- Supply Splitter: V0 = ±√(VIN/2)
- Automotive Applications
- Battery Systems with PV Wall Adapters/Chargers
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.1474 | $ 4.15 |
| 200+ | $ 1.6053 | $ 321.06 |
| 500+ | $ 1.5482 | $ 774.10 |
| 1,000+ | $ 1.5204 | $ 1520.40 |
Standardgehäuse50/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ADI | |
| Verp. | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Frequency - Switching | 5kHz | |
| Features | Adaptive switching frequency;Cascade support | |
| Operating Voltage | 1.5V~12V | |
| Output Current | - | |
| Output Voltage | - | |
| Energy Efficiency | 98% | |
| Quiescent Current | 200uA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | ADI | |
| Verp. | PDIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Inverted | |
| Frequency - Switching | 5kHz |
| Typ | Beschreibung | |
|---|---|---|
| Features | Adaptive switching frequency;Cascade support | |
| Operating Voltage | 1.5V~12V | |
| Output Current | - | |
| Output Voltage | - | |
| Energy Efficiency | 98% | |
| Quiescent Current | 200uA |
Beschreibung
The LTC1044A is a monolithic CMOS switched-capacitor voltage converter. It plugs in for ICL7660/LTC1044 in applications where higher input voltage (up to 12V) is needed. The LTC1044A provides several conversion functions without using inductors. The input voltage can be inverted (V0UT = -VIN), doubled (V0UT = 2VIN), divided (V0UT = VIN/2) or multiplied (V0UT = ±nVIN). To optimize performance in specific applications, a boost function is available to raise the internal oscillator frequency by a factor of seven. Smaller external capacitors can be used in higher frequency operation to save board space. The internal oscillator can also be disabled to save power. The supply current drops to 1.5μA at 5V input when the OSC pin is tied to GND or V+.
Merkmale
- 1.5V to 12V Operating Supply Voltage Range
- 13V Absolute Maximum Rating
- 200μA Maximum No Load Supply Current at 5V
- Boost Pin (Pin 1) for Higher Switching Frequency
- 97% Minimum Open Circuit Voltage Conversion Efficiency
- 95% Minimum Power Conversion Efficiency
- IS = 1.5μA with 5V Supply When OSC Pin = 0V or V+
- High Voltage Upgrade to ICL7660/LTC1044
Anwendungen
- Conversion of 10V to ±10V Supplies
- Conversion of 5V to ±5V Supplies
- Precise Voltage Division: V0 = VIN/2 ± 20ppm
- Voltage Multiplication: V0 = ±nVIN
- Supply Splitter: V0 = ±√(VIN/2)
- Automotive Applications
- Battery Systems with PV Wall Adapters/Chargers
C674211 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

