Advanced Linear Devices ALD2711BPAL
| Produttore | |
| Cod. Prod. | ALD2711BPAL |
| Cod. LCSC | C6739180 |
| Imballo | PDIP-8 |
| Numero Cliente | |
| Attr. chiave | 1mA 2 1.9mV 1V/us 100dB 280pA 200uA Rail-to-Rail Input, Rail-to-Rail Output PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Scheda Tecnica | Advanced Linear Devices ALD2711BPAL |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | Advanced Linear Devices | |
| Imballo | PDIP-8 | |
| Output Current | 1mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.9mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 280pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | 1V~5V;-5V~-1V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~10V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | Advanced Linear Devices | |
| Imballo | PDIP-8 | |
| Output Current | 1mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.9mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 280pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | 1V~5V;-5V~-1V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~10V |
Descrizione
The ALD2711A/ALD2711B/ALD2711 is a dual monolithic CMOS micropower precision high slew rate operational amplifier intended for a broad range of analog applications using ±1V to ±5V dual power supply systems, as well as +2V to +10V battery operated systems. All device characteristics are specified for +5V single supply or ±2.5V dual supply systems. Typical supply current is 200μA at 5V supply voltage. It is manufactured with Advanced Linear Devices' enhanced ACMOS silicon gate CMOS process. The ALD2711A/ALD2711B/ALD2711 has been developed specifically for the +5V single supply or ±1V to ±5V dual supply user and has an input stage that operates to +300mV above and -300mV below the supply voltages with no adverse effects and/or phase reversals. Several important characteristics of the device make application easier to implement at those voltages. First, each operational amplifier can operate with rail to rail input and output voltages. This means the signal input voltage and output voltage can be at the positive and negative supply voltages. This feature allows numerous analog serial stages and flexibility in input signal bias levels. Second, each device was designed to accommodate mixed applications where digital and analog circuits may operate off the same power supply or battery. Third, the output stage can typically drive up to 50pF capacitive and 10KΩ resistive loads. These features, combined with extremely low input currents, high open loop voltage gain, high useful bandwidth, and slew rate make the ALD2711A/ALD2711B/ALD2711 a versatile, micropower operational amplifier. The ALD2711A/ALD2711B/ALD2711 with on-chip offset voltage trimming allows the device to be used without nulling in most applications. Additionally, robust design and rigorous screening make this device especially suitable for operation in temperature-extreme environments and rugged conditions. The unique characteristics of the ALD2711A/ALD2711B/ALD2711 are modeled in an available macromodel.
Caratteristiche
- Designed and characterized for 5V operation
- Linear mode operation with input voltages 300mV beyond supply rails
- Output voltages to within 2mV of power supply rails when driving a high impedance load
- Unity gain stable
- Extremely low input bias currents -- 0.01pA
- Dual power supply ±1.0V to ±5.0V
- Single power supply +2V to +10V
- High voltage gain
- Output short circuit protected
- Unity gain bandwidth of 0.7MHz
- Slew rate of 0.7V/μs
- Low power dissipation
- Symmetrical complementary output drive
- Suitable for rugged, temperature-extreme environments
Applicazioni
- Voltage follower/buffer/amplifier
- Charge integrator
- Photodiode amplifier
- Data acquisition systems
- High performance portable instruments
- Signal conditioning circuits
- Sensor and transducer amplifiers
- Low leakage amplifiers
- Active filters
- Sample/Hold amplifier
- Picoammeter
- Current to voltage converter
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 36.5859 | $ 36.59 |
| 200+ | $ 14.5981 | $ 2919.62 |
| 500+ | $ 14.1109 | $ 7055.45 |
| 1,000+ | $ 13.8696 | $ 13869.60 |
Package Standard50/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | Advanced Linear Devices | |
| Imballo | PDIP-8 | |
| Output Current | 1mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.9mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Ib - Input Bias Current | 280pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | 1V~5V;-5V~-1V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~10V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | Advanced Linear Devices | |
| Imballo | PDIP-8 | |
| Output Current | 1mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 1.9mV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 0.01pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 100dB |
| Tipo | Descrizione | |
|---|---|---|
| Ib - Input Bias Current | 280pA | |
| Input Offset Voltage Drift(Vos TC) | 5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | - | |
| Features | Built-in compensation;ESD protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | 1V~5V;-5V~-1V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2V~10V |
Descrizione
The ALD2711A/ALD2711B/ALD2711 is a dual monolithic CMOS micropower precision high slew rate operational amplifier intended for a broad range of analog applications using ±1V to ±5V dual power supply systems, as well as +2V to +10V battery operated systems. All device characteristics are specified for +5V single supply or ±2.5V dual supply systems. Typical supply current is 200μA at 5V supply voltage. It is manufactured with Advanced Linear Devices' enhanced ACMOS silicon gate CMOS process. The ALD2711A/ALD2711B/ALD2711 has been developed specifically for the +5V single supply or ±1V to ±5V dual supply user and has an input stage that operates to +300mV above and -300mV below the supply voltages with no adverse effects and/or phase reversals. Several important characteristics of the device make application easier to implement at those voltages. First, each operational amplifier can operate with rail to rail input and output voltages. This means the signal input voltage and output voltage can be at the positive and negative supply voltages. This feature allows numerous analog serial stages and flexibility in input signal bias levels. Second, each device was designed to accommodate mixed applications where digital and analog circuits may operate off the same power supply or battery. Third, the output stage can typically drive up to 50pF capacitive and 10KΩ resistive loads. These features, combined with extremely low input currents, high open loop voltage gain, high useful bandwidth, and slew rate make the ALD2711A/ALD2711B/ALD2711 a versatile, micropower operational amplifier. The ALD2711A/ALD2711B/ALD2711 with on-chip offset voltage trimming allows the device to be used without nulling in most applications. Additionally, robust design and rigorous screening make this device especially suitable for operation in temperature-extreme environments and rugged conditions. The unique characteristics of the ALD2711A/ALD2711B/ALD2711 are modeled in an available macromodel.
Caratteristiche
- Designed and characterized for 5V operation
- Linear mode operation with input voltages 300mV beyond supply rails
- Output voltages to within 2mV of power supply rails when driving a high impedance load
- Unity gain stable
- Extremely low input bias currents -- 0.01pA
- Dual power supply ±1.0V to ±5.0V
- Single power supply +2V to +10V
- High voltage gain
- Output short circuit protected
- Unity gain bandwidth of 0.7MHz
- Slew rate of 0.7V/μs
- Low power dissipation
- Symmetrical complementary output drive
- Suitable for rugged, temperature-extreme environments
Applicazioni
- Voltage follower/buffer/amplifier
- Charge integrator
- Photodiode amplifier
- Data acquisition systems
- High performance portable instruments
- Signal conditioning circuits
- Sensor and transducer amplifiers
- Low leakage amplifiers
- Active filters
- Sample/Hold amplifier
- Picoammeter
- Current to voltage converter
C6739180 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

