PASTERNACK PE51213
| Produttore | |
| Cod. Prod. | PE51213 |
| Cod. LCSC | C6734325 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 2.3 2dBi 2.45GHz RF Antennas |
| Scheda Tecnica | PASTERNACK PE51213 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Antennas | |
| Produttore | PASTERNACK | |
| Imballo | - | |
| VSWR | 2.3 | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 2.45GHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Antennas | |
| Produttore | PASTERNACK | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| VSWR | 2.3 | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 2.45GHz |
Descrizione
PE51213 is a 2.4 GHz omnidirectional antenna designed for direct integration into devices requiring wireless functionality. By embedding these antennas directly into the device, the need for external antennas is eliminated. The omnidirectional design of the PE51213 makes it ideal for multipoint and mobile wireless systems, as it provides 360-degree coverage. This antenna features a 1.13 mm coaxial lead and is terminated with a U.FL/IPX connector. Custom cable lengths and connector options are also available.
Applicazioni
- Integration into standalone wireless devices
- Embedded applications requiring integration flexibility
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 7.4474 | $ 7.45 |
| 200+ | $ 2.9723 | $ 594.46 |
| 500+ | $ 2.8728 | $ 1436.40 |
| 1,000+ | $ 2.8238 | $ 2823.80 |
Package Standard1/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Antennas | |
| Produttore | PASTERNACK | |
| Imballo | - | |
| VSWR | 2.3 | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 2.45GHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | RF and Wireless/RF Antennas | |
| Produttore | PASTERNACK | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| VSWR | 2.3 | |
| Peak Gain | 2dBi | |
| Frequency(Center/Band) | 2.45GHz |
Descrizione
PE51213 is a 2.4 GHz omnidirectional antenna designed for direct integration into devices requiring wireless functionality. By embedding these antennas directly into the device, the need for external antennas is eliminated. The omnidirectional design of the PE51213 makes it ideal for multipoint and mobile wireless systems, as it provides 360-degree coverage. This antenna features a 1.13 mm coaxial lead and is terminated with a U.FL/IPX connector. Custom cable lengths and connector options are also available.
Applicazioni
- Integration into standalone wireless devices
- Embedded applications requiring integration flexibility
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

