ADI LT6237HMS8#PBF
| 제조업체 | |
| 제조사 품번 | LT6237HMS8#PBF |
| LCSC 번호 | C673051 |
| 포장 | MSOP-8 |
| 고객 번호 | |
| 주요 제원 | Low-noise, wide-supply-range operational amplifiers and SAR ADC drivers |
| 데이터시트 | ADI LT6237HMS8#PBF |
개요
The LT6236/LT6237/LT6238 are single/dual/quad low noise, rail-to-rail output op amps that feature 1.1nV/√Hz input referred noise voltage density and draw only 3.5mA of supply current per amplifier. These amplifiers combine very low noise and supply current with a 215MHz gain bandwidth product and a 70V/µs slew rate. Low noise, fast settling time and low offset voltage make this amplifier optimal to drive low noise, high speed SAR ADCs. The LT6236 includes a shutdown feature that can be used to reduce the supply current to less than 10µA. This amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3V, 5V and ±5V supplies. The LT6236/LT6237/LT6238 are upgrades to the LT6230/ LT6231/LT6232, offering similar performance with reduced wideband noise beyond 100kHz.
주요 특징
- Low Noise: 1.1nV/√Hz
- Low Supply Current: 3.5mA/Amp Max
- Low Offset Voltage: 350µV Max
- Fast Settling Time: 570ns to 18-Bit, 2VP-P Output
- Low Distortion: THD = -116.80dB at 2kHz
- Wide Supply Range: 3V to 12.6V
- Output Swings Rail-to-Rail
- 215MHz Gain-Bandwidth Product
- Specified Temperature Range: -40℃ to 125℃
- LT6236 Shutdown to 10µA Max
- LT6236 in Low Profile (1mm) ThinSOT Package
- Dual LT6237 in 3mm×3mm 8-Lead DFN and 8-Lead MSOP Packages
- LT6238 in 16-Lead SSOP Package
응용 분야
- 16-Bit and 18-Bit SAR ADC Drivers
- Active Filters
- Low Noise, Low Power Signal Processing
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 12.3396 | $ 12.34 |
| 10+ | $ 11.972 | $ 119.72 |
표준 패키지50/Full Tube | ||
개요
The LT6236/LT6237/LT6238 are single/dual/quad low noise, rail-to-rail output op amps that feature 1.1nV/√Hz input referred noise voltage density and draw only 3.5mA of supply current per amplifier. These amplifiers combine very low noise and supply current with a 215MHz gain bandwidth product and a 70V/µs slew rate. Low noise, fast settling time and low offset voltage make this amplifier optimal to drive low noise, high speed SAR ADCs. The LT6236 includes a shutdown feature that can be used to reduce the supply current to less than 10µA. This amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3V, 5V and ±5V supplies. The LT6236/LT6237/LT6238 are upgrades to the LT6230/ LT6231/LT6232, offering similar performance with reduced wideband noise beyond 100kHz.
주요 특징
- Low Noise: 1.1nV/√Hz
- Low Supply Current: 3.5mA/Amp Max
- Low Offset Voltage: 350µV Max
- Fast Settling Time: 570ns to 18-Bit, 2VP-P Output
- Low Distortion: THD = -116.80dB at 2kHz
- Wide Supply Range: 3V to 12.6V
- Output Swings Rail-to-Rail
- 215MHz Gain-Bandwidth Product
- Specified Temperature Range: -40℃ to 125℃
- LT6236 Shutdown to 10µA Max
- LT6236 in Low Profile (1mm) ThinSOT Package
- Dual LT6237 in 3mm×3mm 8-Lead DFN and 8-Lead MSOP Packages
- LT6238 in 16-Lead SSOP Package
응용 분야
- 16-Bit and 18-Bit SAR ADC Drivers
- Active Filters
- Low Noise, Low Power Signal Processing
C673051 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



