NTE Electronics NTE4939
| Hersteller | |
| Herst.-Teilenr. | NTE4939 |
| LCSC-Nr. | C6720988 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 45.7VC Clamp TVS DIODE |
| Datenblatt | NTE Electronics NTE4939 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | NTE Electronics | |
| Verp. | - | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | NTE Electronics | |
| Verp. | - | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The NTE4900 series of silicon Transient Suppressors designed to protect voltage sensitive components from high energy voltage transients. Transient over voltage suppressor devices have become very important as a consequence of their high surge capability, extremely fast response time, and low incremental surge resistance (Rs).
Anwendungen
KI-Übersetzung
- telecommunications
- power supplies
- computers
- automotive
- industrial and medical equipment
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 3.8434 | $ 3.84 |
| 200+ | $ 1.5337 | $ 306.74 |
| 500+ | $ 1.4822 | $ 741.10 |
| 1,000+ | $ 1.4565 | $ 1456.50 |
Standardgehäuse1/Full Bag | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | NTE Electronics | |
| Verp. | - | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | NTE Electronics | |
| Verp. | - | |
| Clamping Voltage | 45.7V | |
| Operating Temperature | -65℃~+175℃ | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Breakdown | 31.4V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 28.2V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Beschreibung
KI-Übersetzung
The NTE4900 series of silicon Transient Suppressors designed to protect voltage sensitive components from high energy voltage transients. Transient over voltage suppressor devices have become very important as a consequence of their high surge capability, extremely fast response time, and low incremental surge resistance (Rs).
Anwendungen
KI-Übersetzung
- telecommunications
- power supplies
- computers
- automotive
- industrial and medical equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

