ADI LTC3884IRHE-1#PBF
| Hersteller | |
| Herst.-Teilenr. | LTC3884IRHE-1#PBF |
| LCSC-Nr. | C672036 |
| Verp. | GQFN-48-EP(5x6) |
| Kundennummer | |
| Hauptmerkm. | Dual Output PolyPhase Step-Down Controller with Sub-Milliohm DCR Sensing and Digital Power System Management |
| Datenblatt | ADI LTC3884IRHE-1#PBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | ADI | |
| Verp. | GQFN-48-EP(5x6) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;External compensation;Operating status indication;Overcurrent Protection | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~38V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~5.5V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 200kHz~1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 25mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | ADI | |
| Verp. | GQFN-48-EP(5x6) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;External compensation;Operating status indication;Overcurrent Protection | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~38V |
| Typ | Beschreibung | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~5.5V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 200kHz~1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 25mA |
Beschreibung
The LTC3884, /LTC3884-1 are dual output PolyPhase DC/ DC synchronous step-down switching regulator controllers with an I²C -based PMBus compliant serial interface. The controllers employ a constant-frequency current mode architecture, together with a unique scheme to provide excellent performance for sub-milliohm DCR applications. The LTC3884/LTC3884-1 are supported by the LTpowerPlay software development tool with graphical user interface (GUI).
Programmable loop compensation allows the controller to be compensated digitally. Switching frequency, channel phasing, output voltage, and device address can be programmed both by the digital interface as well as external configuration resistors. Additionally, parameters can be set via the digital interface or stored in EEPROM. Both outputs have independent power good indicators and FAULT function. The LTC3884 has integrated gate drivers. The LTC3884-1 has three-state PWM pins to drive power blocks or DrMOS power stages.
Merkmale
- PMBus/I2C Compliant Serial Interface – Telemetry Read-Back Includes VIN, IIN, VOUT, IOUT, Temperature and Faults
- Programmable Voltage, Current Limit, Digital SoftStart/Stop, Sequencing, Margining, OV/UV/OC
- Sub-Milliohm DCR Current Sensing
- Digitally Adjustable Loop Compensation Parameters
- ±0.5% Output Voltage Accuracy Over Temperature
- Integrated Input Current Sense Amplifier
- Internal EEPROM with ECC and Fault Logging
- Integrated N-Channel MOSFET Gate Drivers (LTC3884)
- Wide VIN Range: 4.5V to 38V
- VOUT Range: 0.5V to 3.5V (with Low DCR Setting); 0.5V to 5.5V (without Low DCR Setting)
- Accurate PolyPhase Current Sharing for Up to 6 Phases
- AEC-Q100 Qualified for Automotive Applications
Anwendungen
- Telecom, Datacom, and Storage Systems
- Industrial and Point-of-Load Applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 17.4261 | $ 17.43 |
| 10+ | $ 16.7989 | $ 167.99 |
Standardgehäuse61/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | ADI | |
| Verp. | GQFN-48-EP(5x6) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;External compensation;Operating status indication;Overcurrent Protection | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~38V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~5.5V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 200kHz~1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 25mA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Hersteller | ADI | |
| Verp. | GQFN-48-EP(5x6) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Frequency synchronization;External compensation;Operating status indication;Overcurrent Protection | |
| Number of Channels | 2 | |
| Topology | Buck | |
| Operating Voltage | 4.5V~38V |
| Typ | Beschreibung | |
|---|---|---|
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 500mV~5.5V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 200kHz~1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 25mA |
Beschreibung
The LTC3884, /LTC3884-1 are dual output PolyPhase DC/ DC synchronous step-down switching regulator controllers with an I²C -based PMBus compliant serial interface. The controllers employ a constant-frequency current mode architecture, together with a unique scheme to provide excellent performance for sub-milliohm DCR applications. The LTC3884/LTC3884-1 are supported by the LTpowerPlay software development tool with graphical user interface (GUI).
Programmable loop compensation allows the controller to be compensated digitally. Switching frequency, channel phasing, output voltage, and device address can be programmed both by the digital interface as well as external configuration resistors. Additionally, parameters can be set via the digital interface or stored in EEPROM. Both outputs have independent power good indicators and FAULT function. The LTC3884 has integrated gate drivers. The LTC3884-1 has three-state PWM pins to drive power blocks or DrMOS power stages.
Merkmale
- PMBus/I2C Compliant Serial Interface – Telemetry Read-Back Includes VIN, IIN, VOUT, IOUT, Temperature and Faults
- Programmable Voltage, Current Limit, Digital SoftStart/Stop, Sequencing, Margining, OV/UV/OC
- Sub-Milliohm DCR Current Sensing
- Digitally Adjustable Loop Compensation Parameters
- ±0.5% Output Voltage Accuracy Over Temperature
- Integrated Input Current Sense Amplifier
- Internal EEPROM with ECC and Fault Logging
- Integrated N-Channel MOSFET Gate Drivers (LTC3884)
- Wide VIN Range: 4.5V to 38V
- VOUT Range: 0.5V to 3.5V (with Low DCR Setting); 0.5V to 5.5V (without Low DCR Setting)
- Accurate PolyPhase Current Sharing for Up to 6 Phases
- AEC-Q100 Qualified for Automotive Applications
Anwendungen
- Telecom, Datacom, and Storage Systems
- Industrial and Point-of-Load Applications
C672036 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



