Infineon TLD55421QVXUMA1
| Produttore | |
| Cod. Prod. | TLD55421QVXUMA1 |
| Cod. LCSC | C6717901 |
| Imballo | VQFN-48 |
| Numero Cliente | |
| Attr. chiave | 200kHz~700kHz 1 DC-DC 2V~55V 90mA 4.5V~55V VQFN-48 LED Drivers RoHS |
| Scheda Tecnica | Infineon TLD55421QVXUMA1 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | Infineon | |
| Imballo | VQFN-48 | |
| Frequency - Switching | 200kHz~700kHz | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 2V~55V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 90mA | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Buck;Boost | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 4.5V~55V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | Infineon | |
| Imballo | VQFN-48 | |
| Frequency - Switching | 200kHz~700kHz | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Tipo | Descrizione | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | 2V~55V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 90mA | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Buck;Boost | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 4.5V~55V |
Descrizione
TLD5542-1 is a synchronous MOSFET H-bridge DC/DC controller with integrated protection features and SPI interface. The design enables driving high-power LEDs with maximum system efficiency and a minimal external component count. TLD5542-1 supports both analog and digital (PWM) dimming. The switching frequency is adjustable from 200kHz to 700kHz and can be synchronized to an external clock source. The built-in programmable spread-spectrum switching frequency modulation and forced continuous current regulation mode improve overall EMI performance. In addition, the current-mode regulation scheme provides a stable regulation loop with compact external compensation components. The adjustable soft-start function limits inrush current and voltage overshoot during startup. TLD5542-1 is designed for demanding automotive environments.
Caratteristiche
- Single-inductor high-power buck-boost controller
- Wide LED forward voltage range (2 V to 55 V), wide input voltage range (IC 4.5 V to 40 V, supply 4.5 V to 55 V)
- Switching frequency range from 200 kHz to 700 kHz
- SPI interface for diagnostics and control
- Maximum efficiency under various conditions (up to 96%)
- Constant current (LED) and constant voltage regulation
- Drive multiple loads with a single IC via fast output discharge operation
- Limp-home function (fail-safe mode)
- EMC-optimized device: built-in automatic spread spectrum
- LED and input current sensing with dedicated monitoring output
- Advanced protection features for device and load
- Enhanced dimming: analog and PWM dimming
- LED current accuracy ±3%
- Compact thermally enhanced PG-VQFN-48 or PG-TQFP-48 package
- AEC automotive qualified
Applicazioni
- Automotive exterior lighting: full LED headlamp assembly
- General-purpose DC/DC voltage regulator
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 3.7408 | $ 3.74 |
| 10+ | $ 3.1699 | $ 31.70 |
| 30+ | $ 2.83 | $ 84.90 |
| 100+ | $ 2.4868 | $ 248.68 |
| 500+ | $ 2.3291 | $ 1164.55 |
| 1,000+ | $ 2.2575 | $ 2257.50 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | Infineon | |
| Imballo | VQFN-48 | |
| Frequency - Switching | 200kHz~700kHz | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 2V~55V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 90mA | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Buck;Boost | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 4.5V~55V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | Infineon | |
| Imballo | VQFN-48 | |
| Frequency - Switching | 200kHz~700kHz | |
| Dimming | Analog;PWM | |
| Voltage - Input(AC) | - | |
| Number of Channels | 1 | |
| Type | DC-DC |
| Tipo | Descrizione | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | 2V~55V | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 90mA | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;Over-Temperature Protection (OTP) | |
| Topology | Buck;Boost | |
| Constant Current Accuracy | 3% | |
| Voltage - Input(DC) | 4.5V~55V |
Descrizione
TLD5542-1 is a synchronous MOSFET H-bridge DC/DC controller with integrated protection features and SPI interface. The design enables driving high-power LEDs with maximum system efficiency and a minimal external component count. TLD5542-1 supports both analog and digital (PWM) dimming. The switching frequency is adjustable from 200kHz to 700kHz and can be synchronized to an external clock source. The built-in programmable spread-spectrum switching frequency modulation and forced continuous current regulation mode improve overall EMI performance. In addition, the current-mode regulation scheme provides a stable regulation loop with compact external compensation components. The adjustable soft-start function limits inrush current and voltage overshoot during startup. TLD5542-1 is designed for demanding automotive environments.
Caratteristiche
- Single-inductor high-power buck-boost controller
- Wide LED forward voltage range (2 V to 55 V), wide input voltage range (IC 4.5 V to 40 V, supply 4.5 V to 55 V)
- Switching frequency range from 200 kHz to 700 kHz
- SPI interface for diagnostics and control
- Maximum efficiency under various conditions (up to 96%)
- Constant current (LED) and constant voltage regulation
- Drive multiple loads with a single IC via fast output discharge operation
- Limp-home function (fail-safe mode)
- EMC-optimized device: built-in automatic spread spectrum
- LED and input current sensing with dedicated monitoring output
- Advanced protection features for device and load
- Enhanced dimming: analog and PWM dimming
- LED current accuracy ±3%
- Compact thermally enhanced PG-VQFN-48 or PG-TQFP-48 package
- AEC automotive qualified
Applicazioni
- Automotive exterior lighting: full LED headlamp assembly
- General-purpose DC/DC voltage regulator
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

