Isolated Module DC DC Converter 2 Output 15V -15V 65mA, 65mA 9V - 18V Input
| 제조업체 | |
| 제조사 품번 | TEL 2-1223 |
| LCSC 번호 | C6717272 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | DC DC Converters RoHS |
| 데이터시트 | TRACO POWER TEL 2-1223 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | - | |
| size | - | |
| efficiency | 78% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - | |
| characteristic | SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 2 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 65mA,65mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | - | |
| size | - | |
| efficiency | 78% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - |
| 타입 | 설명 | |
|---|---|---|
| characteristic | SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 2 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 65mA,65mA |
개요
The TEL-2 series, comprising 28 models, is a range of isolated 2 Watt converters in a low profile DIP-16 package. Requiring only 3.25 cm² of space on the PCB they provide a complete DC/DC converter without need of any external components. Wide input range and tightly regulated output voltage qualifies these converters for many cost critical applications in industrial and consumer electronics.
주요 특징
- Ultracompact DIP-16 plastic package
- Wide 2:1 input range
- Regulated output
- I/O isolation 1500V
- Input filter meets EN55032, class A without ext. components
- Low ripple and noise
- Indefinite shortcircuit protection
- Operating temperature range –40°C to 80°C
- Lead free design, RoHS compliant
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 16.6666 | $ 16.67 |
표준 패키지10/Full Tube | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | - | |
| size | - | |
| efficiency | 78% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - | |
| characteristic | SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 2 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 65mA,65mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | - | |
| size | - | |
| efficiency | 78% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| input voltage | - | |
| working temperature | -40°C ~ 75°C | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - |
| 타입 | 설명 | |
|---|---|---|
| characteristic | SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Power | 2 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 65mA,65mA |
개요
The TEL-2 series, comprising 28 models, is a range of isolated 2 Watt converters in a low profile DIP-16 package. Requiring only 3.25 cm² of space on the PCB they provide a complete DC/DC converter without need of any external components. Wide input range and tightly regulated output voltage qualifies these converters for many cost critical applications in industrial and consumer electronics.
주요 특징
- Ultracompact DIP-16 plastic package
- Wide 2:1 input range
- Regulated output
- I/O isolation 1500V
- Input filter meets EN55032, class A without ext. components
- Low ripple and noise
- Indefinite shortcircuit protection
- Operating temperature range –40°C to 80°C
- Lead free design, RoHS compliant
C6717272 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



