TRACO POWER TDL 3-2423
| 제조업체 | |
| 제조사 품번 | TDL 3-2423 |
| LCSC 번호 | C6717054 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | DC DC Converters RoHS |
| 데이터시트 | TRACO POWER TDL 3-2423 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | - | |
| size | - | |
| efficiency | 87% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 70°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.55" long x 0.55" wide x 0.31" high (14.0mm x 14.0mm x 8.0mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - | |
| characteristic | OCP,SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 3 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 100mA,100mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | - | |
| size | - | |
| efficiency | 87% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 70°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.55" long x 0.55" wide x 0.31" high (14.0mm x 14.0mm x 8.0mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - |
| 타입 | 설명 | |
|---|---|---|
| characteristic | OCP,SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 3 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 100mA,100mA |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
Compact 3W Converter in DIP package I/O-isolation 1‘500 VDC. The TDL 3 series with 2:1 input voltage range is a selection of 3 Watt regulated dc/dc-converters. They come in a very compact DIP package (0.55×0.55×0.31 inch).
주요 특징
AI 번역
- Fully regulated outputs
- Wide 2 : 1 input voltage range
- Operating temperature range -40°C to 80°C
- Short circuit protection
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 25.8331 | $ 25.83 |
표준 패키지10/Full Tube | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | - | |
| size | - | |
| efficiency | 87% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 70°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.55" long x 0.55" wide x 0.31" high (14.0mm x 14.0mm x 8.0mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - | |
| characteristic | OCP,SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 3 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 100mA,100mA |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| 제조업체 | TRACO POWER | |
| 포장 | - | |
| size | - | |
| efficiency | 87% | |
| Installation Method | Through hole | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 70°C | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 0.55" long x 0.55" wide x 0.31" high (14.0mm x 14.0mm x 8.0mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - |
| 타입 | 설명 | |
|---|---|---|
| characteristic | OCP,SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 18V | |
| Voltage - Input (maximum value) | 36V | |
| Power | 3 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 100mA,100mA |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
Compact 3W Converter in DIP package I/O-isolation 1‘500 VDC. The TDL 3 series with 2:1 input voltage range is a selection of 3 Watt regulated dc/dc-converters. They come in a very compact DIP package (0.55×0.55×0.31 inch).
주요 특징
AI 번역
- Fully regulated outputs
- Wide 2 : 1 input voltage range
- Operating temperature range -40°C to 80°C
- Short circuit protection
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

