TOSHIBA TCR8BM115A,L3F
| Produttore | |
| Cod. Prod. | TCR8BM115A,L3F |
| Cod. LCSC | C6716986 |
| Imballo | DFNB-5(1.2x1.2) |
| Numero Cliente | |
| Attr. chiave | 1.15V Positive Fixed DFNB-5(1.2x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | TOSHIBA TCR8BM115A,L3F |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOSHIBA | |
| Imballo | DFNB-5(1.2x1.2) | |
| Output Voltage | 1.15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Input under-voltage protection;Output discharge |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOSHIBA | |
| Imballo | DFNB-5(1.2x1.2) | |
| Output Voltage | 1.15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Input under-voltage protection;Output discharge |
Descrizione
The TCR8BM series are CMOS single-output voltage regulators with an on/off control input, featuring ultra low dropout voltage, high PSRR, low inrush current and fast load transient response. A differentiating feature is the use of a secondary bias rail as a reference voltage that allows ultra low dropout of 170 mv (Typ.) at I UT = 800 mA (1.1 V output, V BIAS = 3.3 V). These voltage regulators are available in fixed output voltages between 0.8 V and 3.6 V, and capable of driving up to 800 mA. Other features include overcurrent protection, thermal shutdown, and Auto-discharge. The TCR8BM series are offered in the ultra small plastic mold package DFN5B (1.2 mm×1.2 mm; t 0.38 mm). As small ceramic input and output capacitors can be used with the TCR8BM series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones. Weight : 1.4 mg (Typ.)
Caratteristiche
- Low dropout voltage V DO = 170 mV (Typ.) at 1.1 V output, V BIAS = 3.3 V, I OUT = 800 mA
- Low stand-by current (I BIAS(OFF) = 1 μA (Max))
- Low quiescent bias current (I BIAS(ON) = 20 μA (Typ.) at V BIAS = 5.5 V, I OUT = 0 mA)
- Wide range output voltage line up (V OUT = 0.8 to 3.6 V)
- Overcurrent protection
- Thermal shutdown
- Inrush current reduction
- Under voltage lockout (TCR8BMxxA products)
- Auto-discharge
- Pull down connection between CONTROL and GND
- Ultra small package DFN5B (1.2 mm×1.2 mm; t 0.38 mm)
Applicazioni
- Power IC developed for portable applications
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.3712 | $ 0.37 |
| 200+ | $ 0.1481 | $ 29.62 |
| 500+ | $ 0.1432 | $ 71.60 |
| 1,000+ | $ 0.1407 | $ 140.70 |
Package Standard5000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOSHIBA | |
| Imballo | DFNB-5(1.2x1.2) | |
| Output Voltage | 1.15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Input under-voltage protection;Output discharge |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | TOSHIBA | |
| Imballo | DFNB-5(1.2x1.2) | |
| Output Voltage | 1.15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 800mA | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Input under-voltage protection;Output discharge |
Descrizione
The TCR8BM series are CMOS single-output voltage regulators with an on/off control input, featuring ultra low dropout voltage, high PSRR, low inrush current and fast load transient response. A differentiating feature is the use of a secondary bias rail as a reference voltage that allows ultra low dropout of 170 mv (Typ.) at I UT = 800 mA (1.1 V output, V BIAS = 3.3 V). These voltage regulators are available in fixed output voltages between 0.8 V and 3.6 V, and capable of driving up to 800 mA. Other features include overcurrent protection, thermal shutdown, and Auto-discharge. The TCR8BM series are offered in the ultra small plastic mold package DFN5B (1.2 mm×1.2 mm; t 0.38 mm). As small ceramic input and output capacitors can be used with the TCR8BM series, these devices are ideal for portable applications that require high-density board assembly such as cellular phones. Weight : 1.4 mg (Typ.)
Caratteristiche
- Low dropout voltage V DO = 170 mV (Typ.) at 1.1 V output, V BIAS = 3.3 V, I OUT = 800 mA
- Low stand-by current (I BIAS(OFF) = 1 μA (Max))
- Low quiescent bias current (I BIAS(ON) = 20 μA (Typ.) at V BIAS = 5.5 V, I OUT = 0 mA)
- Wide range output voltage line up (V OUT = 0.8 to 3.6 V)
- Overcurrent protection
- Thermal shutdown
- Inrush current reduction
- Under voltage lockout (TCR8BMxxA products)
- Auto-discharge
- Pull down connection between CONTROL and GND
- Ultra small package DFN5B (1.2 mm×1.2 mm; t 0.38 mm)
Applicazioni
- Power IC developed for portable applications
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

