Nisshinbo Micro Devices Inc. NJM11100KH1-TE3
| Produttore | |
| Cod. Prod. | NJM11100KH1-TE3 |
| Cod. LCSC | C6712569 |
| Imballo | ESON-6 |
| Numero Cliente | |
| Attr. chiave | 1.3V~17V Positive Adjustable ESON-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Scheda Tecnica | Nisshinbo Micro Devices Inc. NJM11100KH1-TE3 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | ESON-6 | |
| Output Voltage | 1.3V~17V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 200uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 320mA | |
| Output Type | Adjustable | |
| Features | Enable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Noise bypass terminal |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | ESON-6 | |
| Output Voltage | 1.3V~17V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 200uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 320mA | |
| Output Type | Adjustable | |
| Features | Enable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Noise bypass terminal |
Descrizione
The NJM11100 is a 240mA output low dropout adjustable type voltage regulator. The available setting voltage range is very wide from 1.3V to 17V. This product has Reverse Current Protection without external SBD. Advanced Bipolar technology achieves low noise, high ripple rejection and high supply voltage. It is suitable for various applications such as car AVN, any consumer products and so on.
Caratteristiche
- Output Voltage Setting Range 1.3V to 17V
- Reference Voltage Accuracy 1.25V±1.0%
- Output Current 240mA (min.) 320mA (typ.)
- Correspond to Low ESR capacitor (MLCC) 1.0 F: (Vo 1.4V)
- Low Dropout Voltage 0.2V (typ.) ×10 = 200mA
- Input Voltage Range 2.1V to 18V
- ON/OFF Control
- Reverse Current Protection Circuit
- Thermal Shutdown Circuit
- Over Current Protection Circuit (OCP)
- Bipolar Technology
- Direct Replacement to TK11100 (180 degree rotated)
- Package Outline SOT-23-6-1, DFN6-H1(ESON6-H1)
Applicazioni
- car AVN
- consumer products
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.6226 | $ 0.62 |
| 200+ | $ 0.2481 | $ 49.62 |
| 500+ | $ 0.2402 | $ 120.10 |
| 1,000+ | $ 0.2355 | $ 235.50 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | ESON-6 | |
| Output Voltage | 1.3V~17V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 200uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 320mA | |
| Output Type | Adjustable | |
| Features | Enable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Noise bypass terminal |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | Nisshinbo Micro Devices Inc. | |
| Imballo | ESON-6 | |
| Output Voltage | 1.3V~17V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 200uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 320mA | |
| Output Type | Adjustable | |
| Features | Enable control;Reverse-polarity current protection;Thermal shutdown;Over Current Protection;Noise bypass terminal |
Descrizione
The NJM11100 is a 240mA output low dropout adjustable type voltage regulator. The available setting voltage range is very wide from 1.3V to 17V. This product has Reverse Current Protection without external SBD. Advanced Bipolar technology achieves low noise, high ripple rejection and high supply voltage. It is suitable for various applications such as car AVN, any consumer products and so on.
Caratteristiche
- Output Voltage Setting Range 1.3V to 17V
- Reference Voltage Accuracy 1.25V±1.0%
- Output Current 240mA (min.) 320mA (typ.)
- Correspond to Low ESR capacitor (MLCC) 1.0 F: (Vo 1.4V)
- Low Dropout Voltage 0.2V (typ.) ×10 = 200mA
- Input Voltage Range 2.1V to 18V
- ON/OFF Control
- Reverse Current Protection Circuit
- Thermal Shutdown Circuit
- Over Current Protection Circuit (OCP)
- Bipolar Technology
- Direct Replacement to TK11100 (180 degree rotated)
- Package Outline SOT-23-6-1, DFN6-H1(ESON6-H1)
Applicazioni
- car AVN
- consumer products
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

