ADI LT3060ITS8#TRMPBF
| Hersteller | |
| Herst.-Teilenr. | LT3060ITS8#TRMPBF |
| LCSC-Nr. | C670017 |
| Verp. | TSOT-23-8 |
| Kundennummer | |
| Hauptmerkm. | 45V Vin, Micropower, Low Noise, 100mA Low Dropout, Linear Regulator |
| Datenblatt | ADI LT3060ITS8#TRMPBF |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 8 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ADI | |
| Verp. | TSOT-23-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 45V | |
| Features | Adjustable soft-start;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ADI | |
| Verp. | TSOT-23-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 45V | |
| Features | Adjustable soft-start;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Beschreibung
The ±↑∞!3060 series are micropower, low dropout voltage (LDO) linear regulators that operate over a 1.6 to 45V input supply range. The devices supply 100mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. The LT3060’s quiescent current is merely 40μA and provides fast transient response with a minimum 2.2μF output capacitor. In shutdown, quiescent current is less than 1μA and the reference soft-start capacitor is reset. The LT3060 regulators optimize stability and transient response with low ESR, ceramic output capacitors. The regulators do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, reverse-output protection, reverse-current protection, current limit with foldback and thermal shutdown. The LT3060 series are available in fixed output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V and 15V, and as an adjustable voltage regulator with an output voltage range from the 600mV reference to 44.5V. The LT3060 regulators are offered in the thermally enhanced 8-lead TSOT-23 and 8-lead (2mm × 2mm × 0.75mm) DFN packages.
Merkmale
- Input Voltage Range: 1.6V to 45V
- Output Current: 100mA
- Quiescent Current: 40μA
- Dropout Voltage: 300mV
- Low Noise: 30µVRMS (10Hz to 100kHz)
- Adjustable Output: VBEF = 600mV
- Fixed Output Voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V, 15V
- Output Tolerance: ±2% Over Line, Load and Temperature
- Single Capacitor Soft-Starts Reference and Lowers Output Noise
- Shutdown Current: < 1µA
- Reverse Battery Protection
- Current Limit Foldback Protection
- Thermal Limit Protection
- 8-Lead 2mm×2mm×0.75mm and 8-Lead ThinSOT Packages
Anwendungen
- Battery-Powered Systems
- Automotive Power Supplies
- Industrial Power Supplies
- Portable Instruments
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.8607 | $ 7.86 |
| 10+ | $ 6.7541 | $ 67.54 |
| 30+ | $ 6.0793 | $ 182.38 |
| 100+ | $ 5.5141 | $ 551.41 |
Standardgehäuse500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ADI | |
| Verp. | TSOT-23-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 45V | |
| Features | Adjustable soft-start;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ADI | |
| Verp. | TSOT-23-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 80uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 45V | |
| Features | Adjustable soft-start;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Beschreibung
The ±↑∞!3060 series are micropower, low dropout voltage (LDO) linear regulators that operate over a 1.6 to 45V input supply range. The devices supply 100mA of output current with a typical dropout voltage of 300mV. A single external capacitor provides programmable low noise reference performance and output soft-start functionality. The LT3060’s quiescent current is merely 40μA and provides fast transient response with a minimum 2.2μF output capacitor. In shutdown, quiescent current is less than 1μA and the reference soft-start capacitor is reset. The LT3060 regulators optimize stability and transient response with low ESR, ceramic output capacitors. The regulators do not require the addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, reverse-output protection, reverse-current protection, current limit with foldback and thermal shutdown. The LT3060 series are available in fixed output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V and 15V, and as an adjustable voltage regulator with an output voltage range from the 600mV reference to 44.5V. The LT3060 regulators are offered in the thermally enhanced 8-lead TSOT-23 and 8-lead (2mm × 2mm × 0.75mm) DFN packages.
Merkmale
- Input Voltage Range: 1.6V to 45V
- Output Current: 100mA
- Quiescent Current: 40μA
- Dropout Voltage: 300mV
- Low Noise: 30µVRMS (10Hz to 100kHz)
- Adjustable Output: VBEF = 600mV
- Fixed Output Voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V, 15V
- Output Tolerance: ±2% Over Line, Load and Temperature
- Single Capacitor Soft-Starts Reference and Lowers Output Noise
- Shutdown Current: < 1µA
- Reverse Battery Protection
- Current Limit Foldback Protection
- Thermal Limit Protection
- 8-Lead 2mm×2mm×0.75mm and 8-Lead ThinSOT Packages
Anwendungen
- Battery-Powered Systems
- Automotive Power Supplies
- Industrial Power Supplies
- Portable Instruments
C670017 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| LT3060HTS8-5#TRMPBF | ADI | TSOT-23-8 | 19 | $ 5.8527 | ||
| LT3060ETS8-5#TRPBF | ADI | TSOT-23-8 | 94 | $ 8.9525 | ||
| LT3060MPTS8-5#TRMPBF | ADI | TSOT-23-8 | 5 | $ 4.9346 | ||
| LT3060ITS8#TRPBF | ADI | TSOT-23-8 | 0 | $ 4.9638 | ||
| LT3060ITS8-5#TRMPBF | ADI | TSOT-23-8 | 0 | $ 2.4881 | ||
| LT3060ITS8-5#TRPBF | ADI | TSOT-23-8 | 0 | $ 2.4881 | ||
| LT3060MPTS8-5#TRPBF | ADI | TSOT-23-8 | 0 | $ 7.9304 | ||
| LT3060ETS8-5#TRMPBF | ADI | TSOT-23-8 | 0 | $ 2.2813 |



