LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SKYWORKS SI5332ED14066-GM2R product image
Abbildung ähnlich

SKYWORKS SI5332ED14066-GM2R

Hersteller
Herst.-Teilenr.
SI5332ED14066-GM2R
LCSC-Nr.
C6678867
Verp.
QFN-40(6x6)
Kundennummer
Hauptmerkm.
1.71V~3.63V 333.33MHz I2C 8 QFN-40(6x6) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatenblattSKYWORKS SI5332ED14066-GM2R
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 25.5962$ 25.60
200+$ 10.214$ 2042.80
500+$ 9.8728$ 4936.40
1,000+$ 9.7045$ 9704.50
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
HerstellerSKYWORKS
Verp.QFN-40(6x6)
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~3.63V
Output Frequency(Max)333.33MHz
InterfaceI2C
FeaturesBuilt-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Integrated reference source solution (XO/TCXO)
Number of Outputs8

Beschreibung

KI-Übersetzung

Based on Skyworks' proprietary MultiSynth flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (190 fs rms). The device's highly flexible architecture enables a single device to generate a wide range of integer and non-integer related frequencies on up to 12 differential clock outputs with 0 ppm frequency synthesis error. The device offers multiple banks of outputs that can each be tied to independent voltages, enabling usage in mixed-supply applications. Further, the signal format of each clock output is user-configurable. Given its frequency, format, and supply voltage flexibility, the Si5332 is ideally suited to replace multiple clock ICs and oscillators with a single device. The Si5332 is quickly and easily configured using ClockBuilder Pro software. ClockBuilder Pro assigns a custom part number for each unique configuration. Devices ordered with custom part numbers are factory-programmed free of charge, making it easy to get a custom clock uniquely tailored for each application. Using the Si5332's I²C interface, the device may be user-configured at power-up or internally-configured NVM programmed with new configuration using the ClockBuilder Pro Field Programmer.

Merkmale

KI-Übersetzung
  • Any-Frequency 6/8/12-output programmable clock generators
  • Offered in three different package sizes, supporting different combinations of output clocks and user configurable hardware input pins
    • 32-pin, up to 6 outputs
    • 40-pin, up to 8 outputs
    • 48-pin, up to 12 outputs
  • MultiSynth technology enables any-frequency synthesis on any output up to 250 MHz
  • Highly configurable output path featuring a cross point mux
    • Up to three independent fractional synthesis output paths
    • Up to five independent integer dividers
  • Embedded 50 MHz crystal option
  • Input frequency range:
    • External crystal: 16 to 50 MHz
    • Differential clock: 10 to 250 MHz
    • LVCMOS clock: 10 to 170 MHz
  • Output frequency range:
    • Differential: 5 to 333.33 MHz
    • LVCMOS: 5 to 170 MHz
  • PCIe Gen 1/2/3/4/5/6 compliant
  • User-configurable clock output signal format per output: LVDS, LVPECL, HCSL, LVCMOS
  • Multi-profile configuration support
  • Temperature range: -40 to +85 ℃
  • Down and center spread spectrum
  • RoHS-6 compliant

Anwendungen

KI-Übersetzung
  • Servers, Storage, Search Acceleration
  • Communications
  • Ethernet Switches, Routers
  • Broadcast Video
  • Small Cells, Mobile Backhaul/Fronthaul
  • Test and Measurement
  • Print Imaging
  • Industrial, Embedded Computing