LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MPLAD7.5KP36CA/TR product image
Abbildung ähnlich

MICROCHIP MPLAD7.5KP36CA/TR

Hersteller
Herst.-Teilenr.
MPLAD7.5KP36CA/TR
LCSC-Nr.
C6675333
Verp.
PLAD
Kundennummer
Hauptmerkm.
58.1VC Clamp TVS DIODE SMD
DatenblattMICROCHIP MPLAD7.5KP36CA/TR
Alternativteile20
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 15.0096$ 15.01
200+$ 5.9893$ 1197.86
400+$ 5.7893$ 2315.72
1,000+$ 5.6908$ 5690.80
Standardgehäuse200/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
HerstellerMICROCHIP
Verp.PLAD
Clamping Voltage58.1V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)129A
Peak Pulse Power Dissipation (Ppp)7.5kW@10/1000us
Number of Channels1
Voltage - Breakdown40V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)36V

Beschreibung

KI-Übersetzung

These 7.5 kW rated transient voltage suppressors (TVS) in a surface mount PLAD package are provided with design features to minimize thermal resistance and cumulative heating. These devices have the ability to clamp dangerous high voltage, short term transients such as those produced by electrostatic discharge, radiated RFI, inductive load dumps, and the secondary efects of lightning strikes before they reach sensitive component regions of a circuit. Typical applications include lightning and automotive load dump protection. The all-metal bottom of this space-efcient, low profle package provides a very low thermal impedance path for heat to escape to the mounting substrate, keeping the junction temperature low. The PLAD7.5KP is ofered with stand-of voltages (VW M) from 10 to 48 volts in either unidirectional or bidirectional versions. High-reliability screening is available in reference to MIL-PRF-19500, and the product is tested in accordance with the requirements of AEC-Q101.

Merkmale

KI-Übersetzung
  • Available in both unidirectional and bidirectional construction (bidirectional with CA sufx)
  • High-reliable, with wafer fabrication and assembly lot traceability
  • All parts 100% surge tested
  • Low profle surface-mount package
  • Optional up-screening is available with various screening and conformance inspection options based on MIL-PRF-19500
  • Suppresses transients up to 7,500W at 10/1000 μs
  • Moisture classifcation is level 1 with no dry pack required per IPC/JEDEC J-STD-020
  • 3σ lot norm screening performed on standby current (ID)
  • RoHS compliant (2002/95/EC) devices available
  • Halogen free (IEC 61249-2-21)
  • The cathode is the heat sink under the body of this device

Anwendungen

KI-Übersetzung
  • Protection from switching transients and induced RF
  • Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4
  • Secondary lightning protection per IEC 61000-4-5 with 42 ohms source impedance: Class 1, 2, 3, 4, 5: MPLAD7.5KP10A to 48CA
  • Secondary lightning protection per IEC 61000-4-5 with 12 ohms source impedance: Class 1, 2, 3, 4: MPLAD7.5KP10A to 48CA
  • Secondary lightning protection per IEC 61000-4-5 with 2 ohms source impedance: Class 2, 3: MPLAD7.5KP10A to 48CA; Class 4: MPLAD7.5KP10A to 26CA
  • Pin injection protection per RTCA/DO-160G for Waveform 4 (6.4/69 μs at 25 °C): Level 1, 2, 3, 4, 5: MPLAD7.5KP10A to 48CA
  • Pin injection protection per RTCA/DO-160G for Waveform 5A (40/120 μs at 25 °C): Level 1, 2, 3: MPLAD7.5KP10A to 48CA; Level 4: MPLAD7.5KP10A to 14CA
  • Longer transient pulse width capability if well heat sunk for automotive load dump IPP rating of 97 amps to 441 amps
  • VW M rating of 10 volts to 48 volts; V(BR)(Min) range of 11.1 volts to 53.3 volts; VC(Max) rating of 17 volts to 77.4 volts

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MXPLAD7.5KP36CAE3MICROCHIPPLAD0$ 26.6302
MPLAD15KP36CAE3MICROCHIPPLAD0$ 35.3202
MPLAD15KP36CAMICROCHIPPLAD0$ 35.3202
MAPLAD15KP36CAE3MICROCHIPPLAD0$ 52.5089
MXLPLAD18KP36CAMICROCHIPPLAD0$ 65.5686
MAPLAD18KP36AE3MICROCHIPPLAD0$ 48.5882
MPLAD18KP36CAMICROCHIPPLAD0$ 44.9005
MAPLAD18KP36CAMICROCHIPPLAD0$ 56.4065
MAPLAD18KP36CAE3MICROCHIPPLAD0$ 56.4065
MXLPLAD18KP36CAE3MICROCHIPPLAD0$ 65.5686
MPLAD30KP36CA/TRMICROCHIPPLAD0$ 51.3303
MPLAD30KP36CAMICROCHIPPLAD0$ 51.1187
MPLAD30KP36CAE3MICROCHIPPLAD0$ 51.1187
MAPLAD30KP36CAMICROCHIPPLAD0$ 64.8419
MXLPLAD30KP36CAE3MICROCHIPPLAD0$ 86.3972
MPLAD30KP36CAE3/TRMICROCHIPPLAD0$ 48.3888
MPLAD36KP36CAE3MICROCHIPPLAD0$ 56.2738
MPLAD36KP36CA/TRMICROCHIPPLAD0$ 125.1187
MPLAD36KP36CAE3/TRMICROCHIPPLAD0$ 125.1101
MPLAD7.5KP36CAE3MICROCHIPPLAD0$ 9.7794