ABLIC S-8261ACZMD-G4ZT2U
| 제조업체 | |
| 제조사 품번 | S-8261ACZMD-G4ZT2U |
| LCSC 번호 | C6671302 |
| 포장 | SOT-23-6 |
| 고객 번호 | |
| 주요 제원 | SOT-23-6 Battery Management RoHS |
| 데이터시트 | ABLIC S-8261ACZMD-G4ZT2U |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ABLIC | |
| 포장 | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ABLIC | |
| 포장 | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The S-8261 Series is a lithium-ion / lithium polymer rechargeable battery protection IC incorporating high-accuracy voltage detection circuit and delay circuits. The S-8261 Series is suitable for protection of single-cell lithium-ion / lithium polymer battery packs from overcharge, overdischarge and overcurrent.
주요 특징
AI 번역
- Internal high accuracy voltage detection circuit
- Overcharge detection voltage 3.900 V to 4.500 V (applicable in 5 mV step), Accuracy: ±25 mV (+25°C) and ±30 mV (-5°C to +55°C)
- Overcharge hysteresis voltage 0.1 V to 0.4 V, Accuracy: ±25 mV, selectable in 50 mV step
- Overdischarge detection voltage 2.000 V to 3.000 V (applicable in 10 mV step), Accuracy: ±50 mV
- Overdischarge hysteresis voltage 0.0 V to 0.7 V, Accuracy: ±50 mV, selectable in 100 mV step
- Overcurrent 1 detection voltage 0.050 V to 0.300 V (applicable in 10 mV step), Accuracy: ±15 mV
- Overcurrent 2 detection voltage 0.500 V (fixed), Accuracy: ±100 mV
- High-withstand voltage (VM pin and CO pin: Absolute maximum rating = 28 V)
- Delay times (overcharge: tcu, overdischarge: toL, overcurrent 1: tov1, overcurrent 2: tiov2) are generated by an internal circuit, no external capacitor is necessary, Accuracy: ±20%
- Three-step overcurrent detection circuit is included (overcurrent 1, overcurrent 2 and load short-circuiting)
- Power-down function "Yes" / "No" is selectable
- Charger detection function and abnormal charge current detection function
- Operation mode 3.5 μA typ., 7.0 μA max.
- Power-down mode 0.1 μA max.
- Wide operating temperature range -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
응용 분야
AI 번역
- Lithium-ion rechargeable battery packs
- Lithium polymer rechargeable battery packs
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.0715 | $ 1.07 |
| 200+ | $ 0.4274 | $ 85.48 |
| 500+ | $ 0.4138 | $ 206.90 |
| 1,000+ | $ 0.4062 | $ 406.20 |
표준 패키지3000/Full Reel | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ABLIC | |
| 포장 | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| 제조업체 | ABLIC | |
| 포장 | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | - | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | - |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The S-8261 Series is a lithium-ion / lithium polymer rechargeable battery protection IC incorporating high-accuracy voltage detection circuit and delay circuits. The S-8261 Series is suitable for protection of single-cell lithium-ion / lithium polymer battery packs from overcharge, overdischarge and overcurrent.
주요 특징
AI 번역
- Internal high accuracy voltage detection circuit
- Overcharge detection voltage 3.900 V to 4.500 V (applicable in 5 mV step), Accuracy: ±25 mV (+25°C) and ±30 mV (-5°C to +55°C)
- Overcharge hysteresis voltage 0.1 V to 0.4 V, Accuracy: ±25 mV, selectable in 50 mV step
- Overdischarge detection voltage 2.000 V to 3.000 V (applicable in 10 mV step), Accuracy: ±50 mV
- Overdischarge hysteresis voltage 0.0 V to 0.7 V, Accuracy: ±50 mV, selectable in 100 mV step
- Overcurrent 1 detection voltage 0.050 V to 0.300 V (applicable in 10 mV step), Accuracy: ±15 mV
- Overcurrent 2 detection voltage 0.500 V (fixed), Accuracy: ±100 mV
- High-withstand voltage (VM pin and CO pin: Absolute maximum rating = 28 V)
- Delay times (overcharge: tcu, overdischarge: toL, overcurrent 1: tov1, overcurrent 2: tiov2) are generated by an internal circuit, no external capacitor is necessary, Accuracy: ±20%
- Three-step overcurrent detection circuit is included (overcurrent 1, overcurrent 2 and load short-circuiting)
- Power-down function "Yes" / "No" is selectable
- Charger detection function and abnormal charge current detection function
- Operation mode 3.5 μA typ., 7.0 μA max.
- Power-down mode 0.1 μA max.
- Wide operating temperature range -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
응용 분야
AI 번역
- Lithium-ion rechargeable battery packs
- Lithium polymer rechargeable battery packs
C6671302 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

