ABLIC S-80846CNNB-B87T2G
| Produttore | |
| Cod. Prod. | S-80846CNNB-B87T2G |
| Cod. LCSC | C6670942 |
| Imballo | SC-82AB |
| Numero Cliente | |
| Attr. chiave | Active Low 1 SC-82AB Supervisors RoHS |
| Scheda Tecnica | ABLIC S-80846CNNB-B87T2G |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ABLIC | |
| Imballo | SC-82AB | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ABLIC | |
| Imballo | SC-82AB | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The S-808xxC series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0%. Two output forms, Nch open-drain and CMOS output, are available. Super-low current consumption and miniature package lineup can meet demand from the portable device applications.
Caratteristiche
Traduzione AI
- Super-low current consumption 1.3 μA typ. (detection voltage ≤ 1.4 V, at VDD = 1.5 V), 0.8 μA typ. (detection voltage ≥ 1.5 V, at VDD = 3.5 V)
- High-precision detection voltage ±2.0%
- Operating voltage range 0.65 V to 5.0 V (detection voltage ≤ 1.4 V), 0.95 V to 10.0 V (detection voltage ≥ 1.5 V)
- Hysteresis characteristics 5% typ.
- Detection voltage 0.8 V to 6.0 V (0.1 V step)
- Output form Nch open-drain output (Active Low), CMOS output (Active Low)
- Lead-free, Sn 100%, halogen-free
Applicazioni
Traduzione AI
- Battery checkers
- Power failure detectors
- Power monitor for portable equipments such as pagers, calculators, electronic notebooks and remote controllers
- Constant voltage power monitor for cameras, video equipments and communication devices
- Power monitor for microcomputers and reset for CPUs
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.8624 | $ 0.86 |
| 200+ | $ 0.3441 | $ 68.82 |
| 500+ | $ 0.3335 | $ 166.75 |
| 1,000+ | $ 0.3274 | $ 327.40 |
Package Standard3000/Full Reel | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ABLIC | |
| Imballo | SC-82AB | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Produttore | ABLIC | |
| Imballo | SC-82AB | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Open-drain |
| Tipo | Descrizione | |
|---|---|---|
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The S-808xxC series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0%. Two output forms, Nch open-drain and CMOS output, are available. Super-low current consumption and miniature package lineup can meet demand from the portable device applications.
Caratteristiche
Traduzione AI
- Super-low current consumption 1.3 μA typ. (detection voltage ≤ 1.4 V, at VDD = 1.5 V), 0.8 μA typ. (detection voltage ≥ 1.5 V, at VDD = 3.5 V)
- High-precision detection voltage ±2.0%
- Operating voltage range 0.65 V to 5.0 V (detection voltage ≤ 1.4 V), 0.95 V to 10.0 V (detection voltage ≥ 1.5 V)
- Hysteresis characteristics 5% typ.
- Detection voltage 0.8 V to 6.0 V (0.1 V step)
- Output form Nch open-drain output (Active Low), CMOS output (Active Low)
- Lead-free, Sn 100%, halogen-free
Applicazioni
Traduzione AI
- Battery checkers
- Power failure detectors
- Power monitor for portable equipments such as pagers, calculators, electronic notebooks and remote controllers
- Constant voltage power monitor for cameras, video equipments and communication devices
- Power monitor for microcomputers and reset for CPUs
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

