ABLIC S-1112B42MC-L7BTFU
| Hersteller | |
| Herst.-Teilenr. | S-1112B42MC-L7BTFU |
| LCSC-Nr. | C6670475 |
| Verp. | SOT-23-5 |
| Kundennummer | |
| Hauptmerkm. | 4.2V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datenblatt | ABLIC S-1112B42MC-L7BTFU |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-5 | |
| Output Voltage | 4.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | - | |
| Features | Enable control;Over Current Protection;Reverse-polarity current protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-5 | |
| Output Voltage | 4.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | - | |
| Features | Enable control;Over Current Protection;Reverse-polarity current protection | |
| Output Type | Fixed |
Beschreibung
The S-1112/1122 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMOS technology. A built-in low on-resistance transistor provides a low dropout voltage and large output current, and a built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor. An ON/OFF circuit ensures a long battery life. Compared with the voltage regulators using the conventional CMOS technology, a larger variety of capacitors are available, including small ceramic capacitors. Small SNT-6A(H) (S-1112 Series only) and SOT-23-5 packages realize high-density mounting. In SOT-23-5, the lineup includes the S-1112 and S-1122 Series, which differ in pin configuration.
Merkmale
- Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
- Output voltage accuracy: ±1.0%
- Dropout voltage: 190 mV typ. (3.0 V output product, ΔIour = 100 mA)
- Current consumption: During operation: 50 μA typ., 90 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V)
- Output capacitor: A ceramic capacitor of 0.47 μF or more can be used.
- Ripple rejection: 80 dB typ. (f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in ON/OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Anwendungen
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for personal communication device
- Constant-voltage power supply for home electric appliance
- Constant-voltage power supply for cellular phone
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.9791 | $ 0.98 |
| 200+ | $ 0.3911 | $ 78.22 |
| 500+ | $ 0.3789 | $ 189.45 |
| 1,000+ | $ 0.3713 | $ 371.30 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-5 | |
| Output Voltage | 4.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | - | |
| Features | Enable control;Over Current Protection;Reverse-polarity current protection | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | ABLIC | |
| Verp. | SOT-23-5 | |
| Output Voltage | 4.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | - | |
| Features | Enable control;Over Current Protection;Reverse-polarity current protection | |
| Output Type | Fixed |
Beschreibung
The S-1112/1122 Series is a positive voltage regulator with a low dropout voltage, high-accuracy output voltage, and low current consumption developed based on CMOS technology. A built-in low on-resistance transistor provides a low dropout voltage and large output current, and a built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor. An ON/OFF circuit ensures a long battery life. Compared with the voltage regulators using the conventional CMOS technology, a larger variety of capacitors are available, including small ceramic capacitors. Small SNT-6A(H) (S-1112 Series only) and SOT-23-5 packages realize high-density mounting. In SOT-23-5, the lineup includes the S-1112 and S-1122 Series, which differ in pin configuration.
Merkmale
- Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
- Output voltage accuracy: ±1.0%
- Dropout voltage: 190 mV typ. (3.0 V output product, ΔIour = 100 mA)
- Current consumption: During operation: 50 μA typ., 90 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
- Output current: Possible to output 150 mA (VIN ≥ VOUT(S) + 1.0 V)
- Output capacitor: A ceramic capacitor of 0.47 μF or more can be used.
- Ripple rejection: 80 dB typ. (f = 1.0 kHz)
- Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
- Built-in ON/OFF circuit: Ensures long battery life.
- Operation temperature range: Ta = -40°C to +85°C
- Lead-free, Sn 100%, halogen-free
Anwendungen
- Constant-voltage power supply for battery-powered device
- Constant-voltage power supply for personal communication device
- Constant-voltage power supply for home electric appliance
- Constant-voltage power supply for cellular phone
C6670475 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

