LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ABLIC S-1312D17-A4T2U3 product image
Immagini a scopo illustrativo

ABLIC S-1312D17-A4T2U3

Produttore
Cod. Prod.
S-1312D17-A4T2U3
Cod. LCSC
C6670301
Imballo
HSNT-4(1010)
Numero Cliente
Attr. chiave
1.7V Positive Fixed HSNT-4(1010) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaABLIC S-1312D17-A4T2U3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.1609$ 1.16
200+$ 0.4638$ 92.76
500+$ 0.4486$ 224.30
1,000+$ 0.4411$ 441.10
Package Standard10000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreABLIC
ImballoHSNT-4(1010)
Output Voltage1.7V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage5.5V
Output Current-
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Descrizione

Traduzione AI

The S-1312 Series, developed by using the CMOS technology, is a positive voltage regulator IC which has low current consumption, high ripple-rejection and low dropout voltage. Even with low current consumption of 20 μA typ., it has high ripple-rejection of 75 dB typ., and a ceramic capacitor of 0.22 μF or more can be used as the input and output capacitors. It also has high-accuracy output voltage of ±1.0%.

Caratteristiche

Traduzione AI
  • Output voltage: 1.0 V to 3.5 V, selectable in 0.05 V step
  • Input voltage: 1.5 V to 5.5 V
  • Output voltage accuracy: ±1.0% (1.0 V to 1.45 V output product: ±15 mV)
  • Dropout voltage: 160 mV typ. (1.8 V output product, Iour = 100 mA)
  • Current consumption: During operation: 20 μA typ., 30 μA max.; During power-off: 0.1 μA typ., 1.0 μA max.
  • Output current: Possible to output 150 mA (VIN ≥ Vour(S) + 1.0 V)
  • Input and output capacitors: A ceramic capacitor of 0.22 μF or more can be used.
  • Ripple rejection: 75 dB typ. (1.2 V output product, f = 1.0 kHz); 70 dB typ. (2.85 V output product, f = 1.0 kHz)
  • Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
  • Built-in thermal shutdown circuit: Prevents damage caused by heat.
  • Built-in ON / OFF circuit: Ensures long battery life.
  • Discharge shunt function "available" / "unavailable" is selectable.
  • Pull-down function "available" / "unavailable" is selectable.
  • Operation temperature range: Ta = -40°C to +85°C
  • Lead-free (Sn 100%), halogen-free

Applicazioni

Traduzione AI
  • Constant-voltage power supply for portable communication device, digital camera, and digital audio player
  • Constant-voltage power supply for battery-powered device
  • Constant-voltage power supply for home electric appliance