LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Altech RUC-2023-26-5120 product image
Immagini a scopo illustrativo

Altech RUC-2023-26-5120

Produttore
Cod. Prod.
RUC-2023-26-5120
Cod. LCSC
C6668759
Imballo
SOCKETABLE
Numero Cliente
Attr. chiave
120V 440V@AC 16A 16A@250VAC 3 Form A: 3A (3PST-NO) SOCKETABLE Power Relays, Over 2 Amps RoHS
Scheda TecnicaAltech RUC-2023-26-5120
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 75.0238$ 75.02
200+$ 29.9353$ 5987.06
500+$ 28.9349$ 14467.45
1,000+$ 28.4417$ 28441.70
Package Standard10/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Power Relays, Over 2 Amps
ProduttoreAltech
ImballoSOCKETABLE
Coil Voltage120V
Switching Voltage(Max)440V@AC
Coil Resistance1.91kΩ
Release Time15ms
Operate Time20ms
Length38.6mm
Height45.5mm
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Width36.1mm
Operating Temperature-40℃~+55℃
Switching Current(Max)16A
Coil Rated Power1.5W
Contact Rating16A@250VAC
Contact MaterialAgNi
Contact Form3 Form A: 3A (3PST-NO)

Descrizione

Traduzione AI

General-purpose relay, suitable for plug-in sockets, 35 mm DIN rail mounting, or panel mounting. Cadmium-free contacts. R2M and RUC models also support PCB and solder connections. AC and DC coils available. Additional contact materials available (e.g., gold-plated). Wiring diagram shown in DPDT configuration. Dimensions vary by model and mounting type (plug-in, rail mount, or panel mount). Load charts include electrical endurance under AC resistive load, derating factors for electrical endurance under AC inductive load, and maximum DC resistive load breaking capacity. Multiple models and options available, including versions with test button, LED indicator, and surge suppression components (diode). Bold entries indicate standard stock items. GZ2 socket for R2M and GZY2G socket for RY2 available, with screw terminals, maximum tightening torque 0.7 Nm, supporting 35 mm DIN rail or panel mounting.