LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LT1587CM-3.3#TRPBF product image
Immagini a scopo illustrativo

ADI LT1587CM-3.3#TRPBF

Produttore
Cod. Prod.
LT1587CM-3.3#TRPBF
Cod. LCSC
C664357
Imballo
DDPAK-3
Numero Cliente
Attr. chiave
3.3V Positive Fixed DDPAK-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaADI LT1587CM-3.3#TRPBF
Conformità RoHS1 documenti disponibili
Parti alternative10
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 13.3179$ 13.32
200+$ 5.1544$ 1030.88
750+$ 4.9736$ 3730.20
1,500+$ 4.8833$ 7324.95
Package Standard750/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreADI
ImballoDDPAK-3
Output Voltage3.3V
Number of Outputs1
Operating Temperature0℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current3A
Operating Voltage7V
FeaturesShort Circuit Protection;Thermal shutdown;Over Current Protection
Output TypeFixed

Descrizione

Traduzione AI

The LT1584/LT1585/LT1587 are low dropout three-terminal regulators with 7A, 4.6A and 3A output current capability, respectively. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical. Similar to the LT1083/4/5 family, it has lower dropout voltage and faster transient response. These improvements make it ideal for low voltage microprocessor applications requiring a regulated 2.5V to 3.6V output with an input supply below 7V. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload that would create excessive junction temperatures. The LT1585/LT1587 are available in both the through-hole and surface mount versions of the industry standard 3-pin TO-220 power package. The LT1584 is available in the through-hole 3-pin TO-220 power package.

Caratteristiche

Traduzione AI
  • Fast Transient Response
  • Guaranteed Dropout Voltage at Multiple Currents
  • Load Regulation: 0.05% Typical
  • Trimmed Current Limit
  • On-Chip Thermal Limiting
  • Standard 3-Pin Power Package

Applicazioni

Traduzione AI
  • Pentium Processor Supplies
  • PowerPC Supplies
  • Other 2.5V to 3.6V Microprocessor Supplies
  • Low Voltage Logic Supplies
  • Battery-Powered Circuitry
  • Post Regulator for Switching Supply

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
LMS1587CSX-3.3/NOPBTITO-263-335$ 3.483
TDS1084-3.3-TDTDSEMICTO-263-3797$ 0.4008
AMS1085CM-3.3Advanced Monolithic SystemsTO-263-32,976$ 1.2898
LM1085ISX-3.3/NOPB-TUDITudiTO-263-3450$ 0.9276
LM1084R-3.3HTCTO-263-384$ 0.8747
LD1085D2M33RSTD2PAK-318$ 1.3996
LT1585CM-3.3#TRPBFADIDDPAK-37$ 22.3283
LT1587CM-3.3#PBFADIDDPAK-30$ 13.4244
LMS1587CS-3.3/NOPBTITO-263-30$ 10.2921
LT1085CM-3.3#TRPBFADIDDPAK-30$ 12.2437