ADI LT1581CT7-2.5#PBF
| Produttore | |
| Cod. Prod. | LT1581CT7-2.5#PBF |
| Cod. LCSC | C664325 |
| Imballo | TO-220-7 |
| Numero Cliente | |
| Attr. chiave | 10A Fixed Positive 13V TO-220-7 Special Purpose Regulators RoHS |
| Scheda Tecnica | ADI LT1581CT7-2.5#PBF |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | ADI | |
| Imballo | TO-220-7 | |
| Features | Over Current Protection;Thermal shutdown;Power supply timing control | |
| Voltage Dropout | 430mV@(10A) | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5V | |
| Output Current | 10A | |
| Output Type | Fixed | |
| Quiescent Current | - | |
| Output Configuration | Positive | |
| Voltage - Supply | 13V | |
| Operating Temperature | 0℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | ADI | |
| Imballo | TO-220-7 | |
| Features | Over Current Protection;Thermal shutdown;Power supply timing control | |
| Voltage Dropout | 430mV@(10A) | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5V |
| Tipo | Descrizione | |
|---|---|---|
| Output Current | 10A | |
| Output Type | Fixed | |
| Quiescent Current | - | |
| Output Configuration | Positive | |
| Voltage - Supply | 13V | |
| Operating Temperature | 0℃~+125℃ |
Descrizione
The LT1581 is a 10A low dropout regulator designed to power the new generation of microprocessors. The dropout voltage of this device is 100mV at light loads rising to just 430mV at 10A. To achieve this dropout a second low current input voltage 1V greater than the output voltage is required. The device can also be used as a single supply device where dropout is comparable to an LT1584. Several other new features have been added to the LT1581. A remote SENSE pin is brought out. This feature virtually eliminates output voltage variations due to load changes. Typical load regulation for a load current step of 100mA to 10A, measured at the SENSE pin, is less than 1mV. The LT1581 has fast transient response, equal to the LT1584. On fixed voltage devices, the ADJUST pin is brought out. A small capacitor on the ADJUST pin further improves transient response. This device is ideal for generating processor supplies of 2V to 3V on motherboards where both 5V and 3.3V supplies are available.
Caratteristiche
- Low Dropout, 430mV at 10A Output Current
- Fast Transient Response
- Remote Sense
- 1mV Load Regulation
- Fixed 2.5V Output and Adjustable Output
- No Supply Sequencing Problems in Dual Supply Mode
Applicazioni
- Microprocessor Supplies
- Post Regulators for Switching Supplies
- High Current Regulators
- 5V to 3.XXV for Pentium Processors Operating at 90MHz to 166MHz and Beyond
- 3.3V to 2.9V for Portable Pentium Processor
- PowerPC Series Power Supplies
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 15.7079 | $ 15.71 |
| 200+ | $ 6.0798 | $ 1215.96 |
| 500+ | $ 5.8652 | $ 2932.60 |
| 1,000+ | $ 5.7603 | $ 5760.30 |
Package Standard50/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | ADI | |
| Imballo | TO-220-7 | |
| Features | Over Current Protection;Thermal shutdown;Power supply timing control | |
| Voltage Dropout | 430mV@(10A) | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5V | |
| Output Current | 10A | |
| Output Type | Fixed | |
| Quiescent Current | - | |
| Output Configuration | Positive | |
| Voltage - Supply | 13V | |
| Operating Temperature | 0℃~+125℃ |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Produttore | ADI | |
| Imballo | TO-220-7 | |
| Features | Over Current Protection;Thermal shutdown;Power supply timing control | |
| Voltage Dropout | 430mV@(10A) | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5V |
| Tipo | Descrizione | |
|---|---|---|
| Output Current | 10A | |
| Output Type | Fixed | |
| Quiescent Current | - | |
| Output Configuration | Positive | |
| Voltage - Supply | 13V | |
| Operating Temperature | 0℃~+125℃ |
Descrizione
The LT1581 is a 10A low dropout regulator designed to power the new generation of microprocessors. The dropout voltage of this device is 100mV at light loads rising to just 430mV at 10A. To achieve this dropout a second low current input voltage 1V greater than the output voltage is required. The device can also be used as a single supply device where dropout is comparable to an LT1584. Several other new features have been added to the LT1581. A remote SENSE pin is brought out. This feature virtually eliminates output voltage variations due to load changes. Typical load regulation for a load current step of 100mA to 10A, measured at the SENSE pin, is less than 1mV. The LT1581 has fast transient response, equal to the LT1584. On fixed voltage devices, the ADJUST pin is brought out. A small capacitor on the ADJUST pin further improves transient response. This device is ideal for generating processor supplies of 2V to 3V on motherboards where both 5V and 3.3V supplies are available.
Caratteristiche
- Low Dropout, 430mV at 10A Output Current
- Fast Transient Response
- Remote Sense
- 1mV Load Regulation
- Fixed 2.5V Output and Adjustable Output
- No Supply Sequencing Problems in Dual Supply Mode
Applicazioni
- Microprocessor Supplies
- Post Regulators for Switching Supplies
- High Current Regulators
- 5V to 3.XXV for Pentium Processors Operating at 90MHz to 166MHz and Beyond
- 3.3V to 2.9V for Portable Pentium Processor
- PowerPC Series Power Supplies
C664325 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

