LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
ADI LT1460GCZ-10#TRPBF product image
실제 제품과 다를 수 있음

ADI LT1460GCZ-10#TRPBF

제조업체
제조사 품번
LT1460GCZ-10#TRPBF
LCSC 번호
C663803
포장
TO-92-3
고객 번호
주요 제원
10V ±0.25% 10.9V~20V Fixed TO-92-3 Voltage Reference RoHS
데이터시트ADI LT1460GCZ-10#TRPBF
RoHS 준수1개 문서 이용 가능
대체 부품1
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 3.1271$ 3.13
200+$ 1.2101$ 242.02
500+$ 1.1685$ 584.25
1,000+$ 1.1468$ 1146.80
표준 패키지2000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
제조업체ADI
포장TO-92-3
Output Voltage10V
Quiescent Current360uA
Tolerance±0.25%
Voltage - Supply10.9V~20V
Reference TypeSeries
Output Current-
Operating Temperature0℃~+70℃
Features-
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The LT1460 is a micropower bandgap reference that combines very high accuracy and low drift with low power dissipation and small package size. This series reference uses curvature compensation to obtain low temperature coefficient and trimmed precision thin-film resistors to achieve high output accuracy. The reference will supply up to 20mA with excellent line regulation characteristics, making it ideal for precision regulator applications. This series reference provides supply current and power dissipation advantages over shunt references that must idle the entire load current to operate. Additionally, the LT1460 does not require an output compensation capacitor, yet is stable with capacitive loads. This feature is important where PC board space is a premium or fast settling is demanded. In the event of a reverse battery connection, these references will not conduct current, and are therefore protected from damage. The LT1460 is available in the 8-lead MSOP, SO, PDIP and the 3-lead TO-92 and SOT23 packages.

주요 특징

AI 번역
  • Trimmed to High Accuracy: 0.075% Max
  • Low Drift: 10ppm/°C Max
  • Industrial Temperature Range
  • Temperature Coefficient Guaranteed to 125°C
  • Low Supply Current: 130μA Max (LT1460 - 2.5)
  • Minimum Output Current: 20mA
  • No Output Capacitor Required
  • Reverse Battery Protection
  • Minimum Input/Output Differential: 0.9V
  • Available in S0 - 8, MSOP - 8, PDIP - 8, TO - 92 and SOT - 23 Package

응용 분야

AI 번역
  • Handheld Instruments
  • Precision Regulators
  • A/D and D/A Converters
  • Power Supplies
  • Hard Disk Drives

대체 부품

MPN제조사포장재고 현황단가
LT1460GIZ-10#TRPBFADITO-92-30$ 3.317