Broadcom HLMP-Q156-H0021
| Hersteller | |
| Herst.-Teilenr. | HLMP-Q156-H0021 |
| LCSC-Nr. | C6631171 |
| Verp. | SMD,2.2x2.1mm |
| Kundennummer | |
| Hauptmerkm. | 654nm 15° 7mcd 500uA Red 1.6V 644nm SMD,2.2x2.1mm LED Indication - Discrete RoHS |
| Datenblatt | Broadcom HLMP-Q156-H0021 |
| Alternativteile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Broadcom | |
| Verp. | SMD,2.2x2.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 654nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° | |
| Luminous Intensity | 7mcd | |
| Forward Current | 500uA | |
| Illumination Color | Red | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 644nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Broadcom | |
| Verp. | SMD,2.2x2.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 654nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | 7mcd | |
| Forward Current | 500uA | |
| Illumination Color | Red | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 644nm |
Beschreibung
The Broadcom HLMP-Pxxx series flat-top lamps feature colorless, non-diffused, truncated lenses that provide the wide radiation pattern required for backlighting applications. Flat-top lamps are also suitable for use as emitters in light pipe applications. The HLMP-Qxxx series dome lamps serve as indicator lights, featuring tinted, diffused lenses for wide viewing angles and high on/off contrast ratios. High-brightness lamps use colorless, non-diffused lenses to deliver high luminous intensity within a narrow radiation pattern. All devices are formed as molded epoxy subminiature lamp packages by encapsulating LED dies on axial lead frames. Multiple package configuration options are available, including special SMT lead configurations, gull-wing, yoke, or Z-bend leads. Right-angle lead bends with 2.54 mm and 5.08 mm center spacing are available for through-hole mounting.
Merkmale
- Ultra-compact flat-top package
- Suitable for backlighting and light pipe applications
- Ultra-compact dome package (diffused dome for wide viewing angle, non-diffused dome for high brightness)
- Wide drive current range: 500 mA to 50 mA
- Suitable for space-constrained applications
- Axial lead
- Pin configurations available for SMT and through-hole PCB mounting
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.3731 | $ 1.37 |
| 200+ | $ 0.5487 | $ 109.74 |
| 500+ | $ 0.5305 | $ 265.25 |
| 1,500+ | $ 0.5214 | $ 782.10 |
Standardgehäuse1500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Broadcom | |
| Verp. | SMD,2.2x2.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 654nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° | |
| Luminous Intensity | 7mcd | |
| Forward Current | 500uA | |
| Illumination Color | Red | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 644nm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Optoelectronics/LED Indication - Discrete | |
| Hersteller | Broadcom | |
| Verp. | SMD,2.2x2.1mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 654nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 15° |
| Typ | Beschreibung | |
|---|---|---|
| Luminous Intensity | 7mcd | |
| Forward Current | 500uA | |
| Illumination Color | Red | |
| Operating Temperature | -55℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 644nm |
Beschreibung
The Broadcom HLMP-Pxxx series flat-top lamps feature colorless, non-diffused, truncated lenses that provide the wide radiation pattern required for backlighting applications. Flat-top lamps are also suitable for use as emitters in light pipe applications. The HLMP-Qxxx series dome lamps serve as indicator lights, featuring tinted, diffused lenses for wide viewing angles and high on/off contrast ratios. High-brightness lamps use colorless, non-diffused lenses to deliver high luminous intensity within a narrow radiation pattern. All devices are formed as molded epoxy subminiature lamp packages by encapsulating LED dies on axial lead frames. Multiple package configuration options are available, including special SMT lead configurations, gull-wing, yoke, or Z-bend leads. Right-angle lead bends with 2.54 mm and 5.08 mm center spacing are available for through-hole mounting.
Merkmale
- Ultra-compact flat-top package
- Suitable for backlighting and light pipe applications
- Ultra-compact dome package (diffused dome for wide viewing angle, non-diffused dome for high brightness)
- Wide drive current range: 500 mA to 50 mA
- Suitable for space-constrained applications
- Axial lead
- Pin configurations available for SMT and through-hole PCB mounting
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| HLMP-Q156-H0011 | Broadcom | SMD,2.2x2.1mm | 0 | $ 1.5686 | ||
| HLMP-Q156-H0031 | Broadcom | SMD,2.2x2.1mm | 0 | $ 1.3729 | ||
| HLMP-Q106-R0011 | Broadcom | SMD,2.2x2.1mm | 0 | $ 1.4579 | ||
| HLMP-Q106-VX011 | Broadcom | SMD,2.2x2.1mm | 0 | $ 1.5322 | ||
| HLMP-P005-F0031 | Broadcom | SMD,2.2x2.1mm | 0 | $ 1.1244 | ||
| HLMP-P005-F0011 | Broadcom | SMD,2.2x2.1mm | 0 | $ 1.1244 | ||
| HLMP-6505-NP011 | Broadcom | SMD,2.2x2.1mm | 0 | $ 1.138 | ||
| HLMP-Q155-F0011 | Broadcom | SMD,2.2x2.1mm | 0 | $ 1.694 | ||
| HLMP-Q155-F0031 | Broadcom | SMD,2.2x2.1mm | 0 | $ 1.6587 | ||
| HLMP-Q152-G0011 | Broadcom | SMD,2.2x2.1mm | 0 | $ 1.5488 |

