ADI HMC724LC3TR-R5
| Produttore | |
| Cod. Prod. | HMC724LC3TR-R5 |
| Cod. LCSC | C662711 |
| Imballo | CSMT-16(3x3) |
| Numero Cliente | |
| Attr. chiave | -3.6V~-3V 14GHz CSMT-16(3x3) Clock Buffers, Drivers RoHS |
| Scheda Tecnica | ADI HMC724LC3TR-R5 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Produttore | ADI | |
| Imballo | CSMT-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -3.6V~-3V | |
| Features | Internal termination and bias network;Multi-channel fan-out/isolation drive | |
| Output Frequency(Max) | 14GHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Produttore | ADI | |
| Imballo | CSMT-16(3x3) | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | -3.6V~-3V | |
| Features | Internal termination and bias network;Multi-channel fan-out/isolation drive | |
| Output Frequency(Max) | 14GHz |
Descrizione
The HMC724LC3 is a 1:2 Fanout Buffer designed to support data transmission rates up to 14 Gbps, and clock frequencies as high as 14 GHz. All differential inputs and outputs are DC coupled and terminated on chip with 50 Ohm resistors to ground. The outputs may be used in either single ended or differential modes, and should be AC or DC coupled into 50 Ohm resistors connected to ground. All differential inputs to the HMC724LC3 are CML and terminated on-chip with 50 Ohms to the positive supply, GND, and may be DC or AC coupled. The differential CMl outputs are source terminated to to 50 Ohms and may also be AC or DC coupled. Outputs can be connected directly to a 50 Ohm ground-terminated system or drive devices with CML logic input. The HMC724LC3 operates from a single -3.3 V supply and is available in ROHS-compliant 3x3 mm SMT package.
Caratteristiche
- Inputs Terminated Internally to 50 Ohms
- Differential Inputs are DC Coupled
- Propagation Delay: 110 ps
- Fast Rise and Fall Times: 19 / 18 ps
- Power Dissipation: 300 mW
- 16 Lead Ceramic 3x3 mm SMT Package: 9 mm2
Applicazioni
- 16 G Fiber Channel
- RF ATE Applications
- Broadband Test & Measurement
- Serial Data Transmission up to 14 Gbps
- Clock Buffering up to 14 GHz
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 359.6532 | $ 359.65 |
| 200+ | $ 139.1824 | $ 27836.48 |
| 500+ | $ 134.2912 | $ 67145.60 |
| 1,000+ | $ 131.8741 | $ 131874.10 |
Package Standard500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Produttore | ADI | |
| Imballo | CSMT-16(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | -3.6V~-3V | |
| Features | Internal termination and bias network;Multi-channel fan-out/isolation drive | |
| Output Frequency(Max) | 14GHz |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Produttore | ADI | |
| Imballo | CSMT-16(3x3) | |
| Operating Temperature | -40℃~+85℃ |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | -3.6V~-3V | |
| Features | Internal termination and bias network;Multi-channel fan-out/isolation drive | |
| Output Frequency(Max) | 14GHz |
Descrizione
The HMC724LC3 is a 1:2 Fanout Buffer designed to support data transmission rates up to 14 Gbps, and clock frequencies as high as 14 GHz. All differential inputs and outputs are DC coupled and terminated on chip with 50 Ohm resistors to ground. The outputs may be used in either single ended or differential modes, and should be AC or DC coupled into 50 Ohm resistors connected to ground. All differential inputs to the HMC724LC3 are CML and terminated on-chip with 50 Ohms to the positive supply, GND, and may be DC or AC coupled. The differential CMl outputs are source terminated to to 50 Ohms and may also be AC or DC coupled. Outputs can be connected directly to a 50 Ohm ground-terminated system or drive devices with CML logic input. The HMC724LC3 operates from a single -3.3 V supply and is available in ROHS-compliant 3x3 mm SMT package.
Caratteristiche
- Inputs Terminated Internally to 50 Ohms
- Differential Inputs are DC Coupled
- Propagation Delay: 110 ps
- Fast Rise and Fall Times: 19 / 18 ps
- Power Dissipation: 300 mW
- 16 Lead Ceramic 3x3 mm SMT Package: 9 mm2
Applicazioni
- 16 G Fiber Channel
- RF ATE Applications
- Broadband Test & Measurement
- Serial Data Transmission up to 14 Gbps
- Clock Buffering up to 14 GHz
C662711 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

