LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SCHURTER FMER-G62P-2517 product image
실제 제품과 다를 수 있음

SCHURTER FMER-G62P-2517

제조업체
제조사 품번
FMER-G62P-2517
LCSC 번호
C6619401
포장
-
고객 번호
주요 제원
DC Filter Base Mount Power Line Filter Modules RoHS
데이터시트SCHURTER FMER-G62P-2517
대체 부품10
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 155.4931$ 155.49
200+$ 62.0432$ 12408.64
500+$ 59.9702$ 29985.10
표준 패키지1/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Passives/Filters/Power Line Filter Modules
제조업체SCHURTER
포장-
Length-
Leakage Current-
Width-
Height-
Filter TypeDC Filter
Voltage - Input1.2kV
Current Rating25A
Mounting TypeBase Mount
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역
  • High-power DC filters rated up to 2300 A
  • Single-stage
  • Extremely high attenuation capability
  • Available with or without grounding capacitors

Unique Selling Points:

  • Compact filter for high-power applications
  • High voltage up to 1500 VDC
  • Lightweight design
  • Wide temperature range

응용 분야

AI 번역
  • Rated up to 1500 VDC, globally recognized
  • UL certified for 1000VDC, 250–2300A and 600VDC, 25–150A
  • Standard version rated at 1200 VDC
  • Designed for energy applications including PV systems, energy storage systems, and high-power EV charging systems
  • Helps meet international EMC standards, protecting PV modules from inverter emissions

대체 부품

MPN제조사포장재고 현황단가
RP692-25-100-CAstrodyne TDI-0$ 226.7598
RP692-25-1000-CAstrodyne TDI-0$ 226.7598
RP692-25-2000-SAstrodyne TDI-0$ 191.9049
RP692-25-100-WAstrodyne TDI-0$ 183.196
RP692-25-2000-WAstrodyne TDI-0$ 183.196
RP692-25-1000-SAstrodyne TDI-0$ 191.9314
RP692-25-2000-CAstrodyne TDI-0$ 237.6251
FMER-G92P-2517SCHURTER-0$ 153.3692
FN2200-25-33TE / Schaffner-0$ 165.7505
FN2200B-25-33TE / Schaffner-0$ 180.8404