LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
TOREX XC6601B071ER-G product image
Imagens ilustrativas

TOREX XC6601B071ER-G

Fabricante
Cód. da peça
XC6601B071ER-G
Nº LCSC
C6615663
Emb.
USP-6C
Número do Cliente
Atrib. princ.
700mV Positive Fixed USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Folha de DadosTOREX XC6601B071ER-G
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 1.0336$ 1.03
200+$ 0.4138$ 82.76
500+$ 0.3986$ 199.30
1,000+$ 0.3926$ 392.60
Encapsulamento Padrão3000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
FabricanteTOREX
Emb.USP-6C
Output Voltage700mV
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current-
Operating Voltage3V
FeaturesBuilt-in soft-start;Input under-voltage protection;Enable control;Output discharge;Over Current Protection;Thermal shutdown
Output TypeFixed

Descrição

Tradução por IA

The XC6601 series is a low voltage input CMOS LDO regulator which provides highly accurate (±20mV) outputs and can supply current efficiently due to its ultra low on-resistance even at low output voltages. The series is ideally suited to the applications which require very low dropout voltage operation and consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a fold back circuit, a thermal shutdown (TSD) circuit, an under voltage lock out (UVLO) circuit, soft-start circuit and a phase compensation circuit. Output voltage is selectable in 0.05V increments within a range of 0.7V to 1.8V using laser trimming technology and ceramic capacitors can be used for the output stabilization capacitor (CL). The over current protection circuit (the current limiter and the fold back circuit) as well as the thermal shutdown circuit (the TSD circuit) are built-in. These two protection circuits will operate when either the output current reaches the current limit level or the junction temperature reaches the temperature limit level. With the built-in UVLO function, the regulator output is forced OFF when the voltage level at the VBIAS pin or the VIN pin falls below the UVLO voltage level. With the soft-start function, the inrush current from VIN to VOUT for charging CL at start-up can be reduced and makes the VIN stable. The CE function enables the output to be turned off and the series to be put in stand-by mode resulting in greatly reduced power consumption. At the time of entering the stand-by mode, the series enables the electric charge at the output capacitor (CL) to be discharged via the internal auto-discharge switch which is located between the VOUT pin and the VSS pin. As a result the VOUT pin quickly returns to the VSS level.

Recursos

Tradução por IA
  • Maximum Output Current: 400mA (Limit:550mA TYP.)
  • Dropout Voltage: 38mV@IOUT = 100mA (TYP.) (at VBIAS - VOUT = 2.4V)
  • Bias Voltage Range: 2.5V ~ 6.0V (VBIAS - VOUT≧1.2V)
  • Input Voltage Range: 1.0V ~ 3.0V(VIN≦VBIAS)
  • Output Voltage Range: 0.7V~1.8V (0.05V increments)
  • Output Voltage Accuracy: ±20mV
  • Power Consumption: |BIAS| = 25μA, IN = 1.0μA (TYP.), IBIAS = 0.01μA, IN = 0.01μA (TYP.)
  • UVLO: VB1AS = 2.0V, VIN = 0.4V (TYP.)
  • TSD (Detect/Release): 150°C/125°C (TYP.)
  • Soft-Start Time: 240μs @ VOUT = 1.2V (TYP.)
  • Operating Temperature Range: -40°C~85°C
  • Function: CL High Speed Auto-Discharge
  • Low ESR Capacitor: Ceramic Capacitor Compatible
  • Packages: USP-6C, SOT-25, SOT-89-5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Aplicações

Tradução por IA
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipment
  • Mobile devices / terminals