VOX Power NEVO+600SL-3212-DK000
| Produttore | |
| Cod. Prod. | NEVO+600SL-3212-DK000 |
| Cod. LCSC | C6613857 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | AC DC Converters (Off-Board) |
| Scheda Tecnica | VOX Power NEVO+600SL-3212-DK000 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | VOX Power | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | VOX Power |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Our innovative NEVO+600SL modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5”×3”×1.61” delivers up to 450 Watts with a minimum of audible noise. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan allows you to use this innovative power supply in even the quietest of environments.
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 454.7616 | $ 454.76 |
Package Standard1/Full Box | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | VOX Power | |
| Imballo | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Produttore | VOX Power |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - |
Descrizione
Our innovative NEVO+600SL modular configurable power supply is the smallest in its class and the ultimate power solution for demanding industrial applications where size, power density and weight are vital factors. Weighing only 600 grams, the compact package of 5”×3”×1.61” delivers up to 450 Watts with a minimum of audible noise. Standard features include intelligent fan control providing optimised airflow for various load and temperature conditions, wide output voltage adjust, parallel and series connection of modules and an isolated 5V 1A bias supply. The low noise fan allows you to use this innovative power supply in even the quietest of environments.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

