LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TOREX XC6201P482MR-G product image
Abbildung ähnlich

TOREX XC6201P482MR-G

Hersteller
Herst.-Teilenr.
XC6201P482MR-G
LCSC-Nr.
C6610245
Verp.
SOT-25
Kundennummer
Hauptmerkm.
4.8V Positive Fixed SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatenblattTOREX XC6201P482MR-G
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.5456$ 0.55
200+$ 0.2183$ 43.66
500+$ 0.2107$ 105.35
1,000+$ 0.2077$ 207.70
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerTOREX
Verp.SOT-25
Output Voltage4.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage10V
Features-
Output TypeFixed

Beschreibung

KI-Übersetzung

The XC6201 series are highly precise, low power consumption, positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6201 consists of a current limiter circuit, a driver transistor, a precision reference voltage and an error amplifier. Output voltage is selectable in 0.1V steps between 1.3V ~ 6.0V. SOT-25, SOT-89 and USP-6B packages are available.

Merkmale

KI-Übersetzung
  • Maximum Output Current : 250mA (TYP.)
  • Dropout Voltage : 0.16V @ 100mA : 0.40V @ 200mA
  • Maximum Operating Voltage : 10V
  • Output Voltage Range : 1.3V ~ 6.0V (0.1V increments)
  • Fixed Voltage Accuracy : ±1% (VOUT(T)>2.0V) ±2%
  • Low Power Consumption : 2.0 μA (TYP.)
  • Operating Ambient Temperature : -40°C ~ 85°C
  • Packages : SOT-25, SOT-89 USP-6B
  • Environmentally Friendly : EU RoHS Compliant, Pb Free
  • Tantalum or Ceramic Capacitor compatible

Anwendungen

KI-Übersetzung
  • Smart phones / Mobile phones
  • Portable game consoles
  • Digital still cameras / Camcorders
  • Digital audio equipment
  • Reference voltage sources
  • Multi-function power supplies