LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TOREX XC6220B37BPR-G product image
실제 제품과 다를 수 있음

TOREX XC6220B37BPR-G

제조업체
제조사 품번
XC6220B37BPR-G
LCSC 번호
C6610160
포장
SOT-89-5
고객 번호
주요 제원
3.75V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
데이터시트TOREX XC6220B37BPR-G
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 0.4502$ 0.45
200+$ 0.1797$ 35.94
500+$ 0.1737$ 86.85
1,000+$ 0.1707$ 170.70
표준 패키지1000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
제조업체TOREX
포장SOT-89-5
Output Voltage3.75V
Number of Outputs1
Operating Temperature-40℃~+85℃
Output ConfigurationPositive
Operating Voltage6V
Output Current1.2A
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge
Output TypeFixed
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The XC6220 series is a highly accurate, low noise, high speed, low dropout, and large current CMOS voltage regulator with Green Operation function. The series consists of a voltage reference, an error amplifier, a current limiter, an inrush current prevention circuit and a phase compensation circuit plus a driver transistor. With a 0.2Ω on-resistance driver transistor integrated, the ultra low dropout voltage performance with output currents up to 1A greatly extends battery life as does the Green Operation function which can switch between high speed and power save modes automatically. A low ESR ceramic capacitor can be used for the output stabilization capacitor (CL). Output voltage is selectable in 0.05V increments within the range of 0.8V~5.0V using laser trimming technologies. An over current protection circuit and a thermal shutdown circuit are built in. The over current protection circuit will operate when the output current reaches its limit current. The thermal shutdown circuit will operate when the junction temperature reaches its limit temperature. The inrush prevention circuit works by controlling the inrush current which charges to CL when the IC starts up. In this way, voltage fluctuations in power supply caused by inrush current during system start up can be minimized. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.

주요 특징

AI 번역
  • Maximum Output Current: 1000mA (1.2V≦VOUT≦5.0V)
  • Dropout Voltage: 20mV @ 100mA (VOUT=3.0V); 60mV@ 300mA (VOUT=3.0V)
  • Operating Voltage Range: 1.6V ~ 6.0V
  • Output Voltage Range: 0.8V~5.0 V (0.05V increments)
  • Accuracy: ± 1% (VOUT≧2.0V); ± 20mV (VOUT<2.0V)
  • Low Power Consumption: 8μA (TYP.) in PS mode; 50μA (TYP.) in HS mode
  • Operating Ambient Temperature: -40°C - 85°C
  • Thermal Shutdown: Detect 150°C, Release 135°C (TYP.)
  • Inrush Current Prevention: 700mA (MAX.)
  • CL Auto Discharge: XC6220 Series B/D type
  • CE Pull-Down Resistor: XC6220 Series C/D type
  • Output Capacitor: Ceramic Capacitor Compatible
  • Packages: USP-6C, SOT-25, SOT-89-5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

응용 분야

AI 번역
  • Optical disk drive
  • Magnetic disk drive
  • Digital still cameras / Camcorders
  • Digital audio equipments