LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TOREX XC6220B131PR-G product image
Immagini a scopo illustrativo

TOREX XC6220B131PR-G

Produttore
Cod. Prod.
XC6220B131PR-G
Cod. LCSC
C6610115
Imballo
SOT-89-5
Numero Cliente
Attr. chiave
1.3V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaTOREX XC6220B131PR-G
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.4502$ 0.45
200+$ 0.1797$ 35.94
500+$ 0.1737$ 86.85
1,000+$ 0.1707$ 170.70
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreTOREX
ImballoSOT-89-5
Output Voltage1.3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Output ConfigurationPositive
Operating Voltage6V
Output Current1.2A
FeaturesEnable control;Over Current Protection;Thermal shutdown;Output discharge
Output TypeFixed

Descrizione

Traduzione AI

The XC6220 series is a highly accurate, low noise, high speed, low dropout, and large current CMOS voltage regulator with Green Operation function. The series consists of a voltage reference, an error amplifier, a current limiter, an inrush current prevention circuit and a phase compensation circuit plus a driver transistor. With a 0.2Ω on-resistance driver transistor integrated, the ultra low dropout voltage performance with output currents up to 1A greatly extends battery life as does the Green Operation function which can switch between high speed and power save modes automatically. A low ESR ceramic capacitor can be used for the output stabilization capacitor (CL). Output voltage is selectable in 0.05V increments within the range of 0.8V~5.0V using laser trimming technologies. An over current protection circuit and a thermal shutdown circuit are built in. The over current protection circuit will operate when the output current reaches its limit current. The thermal shutdown circuit will operate when the junction temperature reaches its limit temperature. The inrush prevention circuit works by controlling the inrush current which charges to CL when the IC starts up. In this way, voltage fluctuations in power supply caused by inrush current during system start up can be minimized. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption.

Caratteristiche

Traduzione AI
  • Maximum Output Current: 1000mA (1.2V≦VOUT≦5.0V)
  • Dropout Voltage: 20mV @ 100mA (VOUT=3.0V); 60mV@ 300mA (VOUT=3.0V)
  • Operating Voltage Range: 1.6V ~ 6.0V
  • Output Voltage Range: 0.8V~5.0 V (0.05V increments)
  • Accuracy: ± 1% (VOUT≧2.0V); ± 20mV (VOUT<2.0V)
  • Low Power Consumption: 8μA (TYP.) in PS mode; 50μA (TYP.) in HS mode
  • Operating Ambient Temperature: -40°C - 85°C
  • Thermal Shutdown: Detect 150°C, Release 135°C (TYP.)
  • Inrush Current Prevention: 700mA (MAX.)
  • CL Auto Discharge: XC6220 Series B/D type
  • CE Pull-Down Resistor: XC6220 Series C/D type
  • Output Capacitor: Ceramic Capacitor Compatible
  • Packages: USP-6C, SOT-25, SOT-89-5
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applicazioni

Traduzione AI
  • Optical disk drive
  • Magnetic disk drive
  • Digital still cameras / Camcorders
  • Digital audio equipments