Honeywell MLH250PGB06A
| Produttore | |
| Cod. Prod. | MLH250PGB06A |
| Cod. LCSC | C6593637 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 6bar~55Mpa Pressure Sensors, Transducers - Industrial RoHS |
| Scheda Tecnica | Honeywell MLH250PGB06A |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Honeywell | |
| Imballo | - | |
| Pressure range | 6bar~55Mpa | |
| Features | Dielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation | |
| Voltage - Supply | 5V | |
| Response time | 2ms |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Honeywell | |
| Imballo | - | |
| Pressure range | 6bar~55Mpa |
| Tipo | Descrizione | |
|---|---|---|
| Features | Dielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation | |
| Voltage - Supply | 5V | |
| Response time | 2ms |
Descrizione
The MLH Series heavy-duty pressure sensors combine ASIC technology with a media-isolated metal diaphragm design. These digitally compensated sensors deliver both value and performance, making them a pressure sensing solution for demanding applications. The series features industry-standard electrical connectors and pressure ports for enhanced reliability and user flexibility.
The MLH Series offers six standard output options:
- Ratiometric output: 0.5Vdc to 4.5Vdc output range with 5Vdc excitation
- Current output: 4mA to 20mA
- Regulated output: 1Vdc to 6Vdc
- Regulated output: 0.25Vdc to 10.25Vdc
- Regulated output: 0.5Vdc to 4.5Vdc
- Regulated output: 1Vdc to 5Vdc
Caratteristiche
- Pressure range: 6 bar to 550 bar (50 psi to 8000 psi)
- Best Fit Straight Line (BFSL) accuracy: ±0.25% full scale
- Total Error Band (TEB): as low as 2% full scale
- Compensated and operating temperature range: -40°C to 125°C (-40°F to 257°F)
- Response time: less than 2 ms
- Fully temperature-compensated, calibrated, and amplified
- IP65 or higher ingress protection against most harsh environments
- RoHS and CE compliant, UL component recognized for US and Canada, file number E258956
Applicazioni
- Industrial: compressor and cylinder tank pressure monitoring, HVAC, hydraulic systems, oil and gas, refrigeration, water distribution
- Transportation: various applications including braking and alternative fuels
- Medical: anesthesia delivery equipment, blood analyzers, chemical analyzers, gas chromatographs, oxygen concentrators, and ventilators
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 68.4858 | $ 68.49 |
| 200+ | $ 27.3264 | $ 5465.28 |
| 500+ | $ 26.4128 | $ 13206.40 |
| 1,000+ | $ 25.9621 | $ 25962.10 |
Package Standard5/Full Bag | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Honeywell | |
| Imballo | - | |
| Pressure range | 6bar~55Mpa | |
| Features | Dielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation | |
| Voltage - Supply | 5V | |
| Response time | 2ms |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Produttore | Honeywell | |
| Imballo | - | |
| Pressure range | 6bar~55Mpa |
| Tipo | Descrizione | |
|---|---|---|
| Features | Dielectric isolation measurement;Integrated signal amplifier;On-chip temperature compensation | |
| Voltage - Supply | 5V | |
| Response time | 2ms |
Descrizione
The MLH Series heavy-duty pressure sensors combine ASIC technology with a media-isolated metal diaphragm design. These digitally compensated sensors deliver both value and performance, making them a pressure sensing solution for demanding applications. The series features industry-standard electrical connectors and pressure ports for enhanced reliability and user flexibility.
The MLH Series offers six standard output options:
- Ratiometric output: 0.5Vdc to 4.5Vdc output range with 5Vdc excitation
- Current output: 4mA to 20mA
- Regulated output: 1Vdc to 6Vdc
- Regulated output: 0.25Vdc to 10.25Vdc
- Regulated output: 0.5Vdc to 4.5Vdc
- Regulated output: 1Vdc to 5Vdc
Caratteristiche
- Pressure range: 6 bar to 550 bar (50 psi to 8000 psi)
- Best Fit Straight Line (BFSL) accuracy: ±0.25% full scale
- Total Error Band (TEB): as low as 2% full scale
- Compensated and operating temperature range: -40°C to 125°C (-40°F to 257°F)
- Response time: less than 2 ms
- Fully temperature-compensated, calibrated, and amplified
- IP65 or higher ingress protection against most harsh environments
- RoHS and CE compliant, UL component recognized for US and Canada, file number E258956
Applicazioni
- Industrial: compressor and cylinder tank pressure monitoring, HVAC, hydraulic systems, oil and gas, refrigeration, water distribution
- Transportation: various applications including braking and alternative fuels
- Medical: anesthesia delivery equipment, blood analyzers, chemical analyzers, gas chromatographs, oxygen concentrators, and ventilators
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

