TI VC55GPSPGE
| Hersteller | |
| Herst.-Teilenr. | VC55GPSPGE |
| LCSC-Nr. | C6591704 |
| Verp. | LQFP-144(20x20) |
| Kundennummer | |
| Hauptmerkm. | Fixed-point 200MHz LQFP-144(20x20) DSP (Digital Signal Processors) RoHS |
| Datenblatt | TI VC55GPSPGE |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Hersteller | TI | |
| Verp. | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Fixed-point | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;Integrated ADC interface;Interrupt response;RTC and timer;Low-power mode | |
| Clock Rate | 200MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Hersteller | TI | |
| Verp. | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Type | Fixed-point | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;Integrated ADC interface;Interrupt response;RTC and timer;Low-power mode | |
| Clock Rate | 200MHz |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- On-chip Dual-Access RAM (DARAM)
- On-chip Single-Access RAM (SARAM)
- On-chip ROM
- DMA controller
- I²C interface
- Configurable external bus
- GPIO ports
- System registers
- USB clock generation
- Memory-mapped registers
- Peripheral registers
- Interrupt capability
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 51.5333 | $ 51.53 |
| 180+ | $ 20.5624 | $ 3701.23 |
| 480+ | $ 19.8759 | $ 9540.43 |
| 1,020+ | $ 19.5358 | $ 19926.52 |
Standardgehäuse60/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Hersteller | TI | |
| Verp. | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Fixed-point | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;Integrated ADC interface;Interrupt response;RTC and timer;Low-power mode | |
| Clock Rate | 200MHz |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| Hersteller | TI | |
| Verp. | LQFP-144(20x20) | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Beschreibung | |
|---|---|---|
| Type | Fixed-point | |
| Features | Hardware MAC acceleration;DMA data transfer;High-speed peripheral interface;Integrated ADC interface;Interrupt response;RTC and timer;Low-power mode | |
| Clock Rate | 200MHz |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- On-chip Dual-Access RAM (DARAM)
- On-chip Single-Access RAM (SARAM)
- On-chip ROM
- DMA controller
- I²C interface
- Configurable external bus
- GPIO ports
- System registers
- USB clock generation
- Memory-mapped registers
- Peripheral registers
- Interrupt capability
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

