LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MIC5265-3.0YC5 product image
Abbildung ähnlich

MICROCHIP MIC5265-3.0YC5

Hersteller
Herst.-Teilenr.
MIC5265-3.0YC5
LCSC-Nr.
C6591659
Verp.
-
Kundennummer
Hauptmerkm.
Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatenblattMICROCHIP MIC5265-3.0YC5
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.3971$ 0.40
200+$ 0.1585$ 31.70
500+$ 0.1532$ 76.60
1,000+$ 0.1506$ 150.60
Standardgehäuse3000/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
HerstellerMICROCHIP
Verp.-
FeaturesEnable control;Noise bypass terminal;Output discharge;Thermal shutdown

Beschreibung

KI-Übersetzung

The MIC5265 is a 150mA LDO in lead-free Thin SOT-23-5 packaging ideal for applications where cost is the priority. The MIC5265 is ideal for any application in portable electronics, including both RF and Digital applications. With low output noise and high PSRR, the MIC5265 is ideal for noise sensitive applications such as RF. While the fast transient response and active shutdown circuitry makes it well-suited for powering digital circuitry. The MIC5265 has a 2.7V to 5.5V input operating voltage range, making it ideal for operation from a single cell lithium ion battery or fixed 3.3V and 5V systems. The MIC5265 come with an enable pin and can be put into a zero off-mode current state. The MIC5265 offers low dropout voltage (210mV at 150mA), low output noise (57μVrms), high PSRR and integrates an active shutdown circuit on the output of each regulator to discharge the output voltage when disabled.

Merkmale

KI-Übersetzung
  • 2.7V to 5.5V supply voltage.
  • Low 75μA quiescent current per LDO.
  • Thin SOT-23-5 package.
  • Low Noise – 57µVrms.
  • High PSRR – 60dB at 1kHz.
  • Low dropout voltage – 210mV at 150mA.
  • Stable with ceramic output capacitors.
  • Fast transient response.
  • Active shutdown.

Anwendungen

KI-Übersetzung
  • Cellular Telephones
  • PDAs
  • GPS Receivers
  • RF Power Supply